Part Details for TLV272IDGK by Texas Instruments
Results Overview of TLV272IDGK by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV272IDGK Information
TLV272IDGK by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV272IDGK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO 8VSSOP | 231578 |
|
RFQ | |
|
DISTI #
TLV272IDGK
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 452 |
|
$0.4130 / $1.1200 | Buy Now |
|
|
Chip Stock | ICOPAMPGP2CIRCUIT8VSSOPGeneralPurposeAmplifier2CircuitRail-to-Rail8-VSSOP | 69400 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 3MHZ RRO 8VSSOP | 56900 |
|
$0.3357 / $0.4335 | Buy Now |
US Tariff Estimator: TLV272IDGK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV272IDGK
TLV272IDGK CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV272IDGK Part Data Attributes
|
|
TLV272IDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV272IDGK
Texas Instruments
Dual, 16-V, 3-MHz operational amplifier 8-VSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00006 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 2.1 V/Us | |
| Supply Current-Max | 1.32 Ma | |
| Supply Voltage Limit-Max | 8.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 70795 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLV272IDGK
This table gives cross-reference parts and alternative options found for TLV272IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV272IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV272IDGKRG4 | Texas Instruments | Check for Price | Dual, 16-V, 3-MHz operational amplifier 8-VSSOP -40 to 125 | TLV272IDGK vs TLV272IDGKRG4 |
TLV272IDGK Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV272IDGK is 670 mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper layout and decoupling techniques, such as using a 0.1 μF capacitor between the power supply pins and ground, and minimizing the distance between the op-amp and the bypass capacitors.
-
The recommended input impedance for the TLV272IDGK is between 1 kΩ and 100 kΩ to ensure optimal performance and minimize noise.
-
Yes, the TLV272IDGK can be used in a single-supply configuration, but it's essential to ensure that the input common-mode voltage is within the specified range (VCC-1.5V to VCC-0.5V) to maintain optimal performance.
-
The TLV272IDGK has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent damage. Additionally, consider using external ESD protection devices if the application requires it.