Part Details for TLV2771CDBV by Texas Instruments
Overview of TLV2771CDBV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLV2771CDBV
TLV2771CDBV CAD Models
TLV2771CDBV Part Data Attributes:
|
TLV2771CDBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2771CDBV
Texas Instruments
OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2700 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 4.7 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4800 | |
Voltage Gain-Min | 13000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for TLV2771CDBV
This table gives cross-reference parts and alternative options found for TLV2771CDBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2771CDBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2771CDBVR | Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 5-SOT-23 0 to 70 | Texas Instruments | TLV2771CDBV vs TLV2771CDBVR |
TLV2771IDBVR | Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2771CDBV vs TLV2771IDBVR |
TLV2771IDBVT | OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2771CDBV vs TLV2771IDBVT |
TLV2771CDBVT | Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 5-SOT-23 0 to 70 | Texas Instruments | TLV2771CDBV vs TLV2771CDBVT |
TLV2771IDBVRG4 | Single 2.7-V High Slew Rate Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2771CDBV vs TLV2771IDBVRG4 |
TLV2771IDBV | OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLV2771CDBV vs TLV2771IDBV |
TLV2771CDBVR | OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | TLV2771CDBV vs TLV2771CDBVR |
TLV2771IDBVTG4 | Single 2.7-V High Slew Rate Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2771CDBV vs TLV2771IDBVTG4 |
TLV2771CDBVTG4 | Single 2.7-V High Slew Rate Rail-to-Rail Output Operational Amplifier 5-SOT-23 0 to 70 | Texas Instruments | TLV2771CDBV vs TLV2771CDBVTG4 |