Part Details for TLV2771IDBVR by Rochester Electronics LLC
Overview of TLV2771IDBVR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2771IDBVR
TLV2771IDBVR CAD Models
TLV2771IDBVR Part Data Attributes
|
TLV2771IDBVR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2771IDBVR
Rochester Electronics LLC
OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Input Offset Voltage-Max | 2700 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4800 | |
Width | 1.6 mm |
Alternate Parts for TLV2771IDBVR
This table gives cross-reference parts and alternative options found for TLV2771IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2771IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2771IDBVRG4 | Single 2.7-V High Slew Rate Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2771IDBVR vs TLV2771IDBVRG4 |
TLV2771IDBVR | Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2771IDBVR vs TLV2771IDBVR |
TLV2771IDBV | OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLV2771IDBVR vs TLV2771IDBV |
TLV2771IDBVTG4 | Single 2.7-V High Slew Rate Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2771IDBVR vs TLV2771IDBVTG4 |
TLV2771IDBVT | Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2771IDBVR vs TLV2771IDBVT |