Part Details for TLV2772AMDG4 by Rochester Electronics LLC
Overview of TLV2772AMDG4 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2772AMDG4
TLV2772AMDG4 CAD Models
TLV2772AMDG4 Part Data Attributes
|
TLV2772AMDG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2772AMDG4
Rochester Electronics LLC
DUAL OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | MIL-STD-883 V | |
Unity Gain BW-Nom | 4800 | |
Width | 3.9 mm |
Alternate Parts for TLV2772AMDG4
This table gives cross-reference parts and alternative options found for TLV2772AMDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2772AMDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2772AID | Dual, 5.5-V, 5.1-MHz, 1.6-mV offset, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2772AMDG4 vs TLV2772AID |
TLV2772AQD | DUAL OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2772AMDG4 vs TLV2772AQD |
TLV2772AID | DUAL OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2772AMDG4 vs TLV2772AID |
TLV2772AMDRG4 | DUAL OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2772AMDG4 vs TLV2772AMDRG4 |
TLV2772AIDG4 | Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2772AMDG4 vs TLV2772AIDG4 |
TLV2772AIDRG4 | Dual, 5.5-V, 5.1-MHz, 1.6-mV offset, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2772AMDG4 vs TLV2772AIDRG4 |
TLV2772AIDR | DUAL OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2772AMDG4 vs TLV2772AIDR |
TLV2772AQDRG4 | DUAL OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2772AMDG4 vs TLV2772AQDRG4 |