Part Details for TLV2773CDGSR by Texas Instruments
Overview of TLV2773CDGSR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV2773CDGSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2900uV Offset-Max, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26525 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for TLV2773CDGSR
TLV2773CDGSR CAD Models
TLV2773CDGSR Part Data Attributes
|
TLV2773CDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2773CDGSR
Texas Instruments
Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 10-VSSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2900 µV | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 4.7 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4800 | |
Voltage Gain-Min | 13000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for TLV2773CDGSR
This table gives cross-reference parts and alternative options found for TLV2773CDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2773CDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2773CDGSR | DUAL OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 | Rochester Electronics LLC | TLV2773CDGSR vs TLV2773CDGSR |
TLV2773CDGS | DUAL OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 | Rochester Electronics LLC | TLV2773CDGSR vs TLV2773CDGS |
TLV2773CDGSG4 | Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier with shutdown 10-VSSOP 0 to 70 | Texas Instruments | TLV2773CDGSR vs TLV2773CDGSG4 |