-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 3.6-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2781ID-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 378 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
52850 In Stock |
|
$0.7900 | Buy Now |
DISTI #
TLV2781ID-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 378 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8055 | Buy Now |
DISTI #
595-TLV2781ID
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V RRIO 8MHz Amplifier RoHS: Compliant | 0 |
|
$0.8050 | Order Now |
|
Rochester Electronics | TLV2781 Single 1.8V RRIO, 8MHz Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 52850 |
|
$0.6818 / $0.8021 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 8MHZ RRO 8SOIC | 17520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2781ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2781ID
Texas Instruments
Single, 3.6-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000015 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.89 V/us | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 0.77 mA | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2781ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2781ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2781IDG4 | Single 1.8V RRIO, 8MHz Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2781ID vs TLV2781IDG4 |
TLV2781IDR | Single, 3.6-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2781ID vs TLV2781IDR |