Amplifier Circuits
TLV2782IDGK
Texas Instruments
Description: Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-VSSOP -40 to 125

Overview of TLV2782IDGK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV2782IDGK Texas Instruments Dual 1.8V RRIO, 8MHz Amplifier 8-VSSOP -40 to 125
TLV2782IDGKR Texas Instruments Dual 1.8V RRIO, 8MHz Amplifier 8-VSSOP -40 to 125

Price & Stock for TLV2782IDGK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TLV2782IDGK-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 4319
In Stock
  • 1 $3.5500
  • 10 $2.5750
  • 80 $2.0995
  • 160 $1.9934
  • 320 $1.9061
  • 560 $1.8469
  • 1,040 $1.7915
  • 2,560 $1.7262
$1.7262 / $3.5500 Buy Now
DISTI # 595-TLV2782IDGK
Mouser Electronics Operational Amplifiers - Op Amps Dual 1.8V RRIO 8MH Amplifier RoHS: Compliant 581
  • 1 $3.2900
  • 10 $2.9500
  • 80 $2.4200
  • 240 $2.2800
  • 560 $2.0600
  • 1,040 $1.7300
  • 2,560 $1.6500
$1.6500 / $3.2900 Buy Now
Win Source Electronics IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP 4114
  • 4 $14.1310
  • 9 $11.5950
  • 14 $11.2320
  • 19 $10.8700
  • 24 $10.5080
  • 32 $9.4210
$9.4210 / $14.1310 Buy Now

CAD Models for TLV2782IDGK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2782IDGK by Texas Instruments

TLV2782IDGK
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
Bias Current-Max (IIB) @25C
0.000015 µA
Common-mode Reject Ratio-Min
55 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.000015 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Min
1.89 V/us
Slew Rate-Nom
5 V/us
Supply Current-Max
1.54 mA
Supply Voltage Limit-Max
4 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
8000
Voltage Gain-Min
50000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. TLV2782IDGK
    Texas Instruments
    Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for TLV2782IDGK

This table gives cross-reference parts and alternative options found for TLV2782IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2782IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2782IDGKG4 DUAL OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments TLV2782IDGK vs TLV2782IDGKG4
TLV2782IDGKRG4 DUAL OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments TLV2782IDGK vs TLV2782IDGKRG4
TLV2782IDGKR Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments TLV2782IDGK vs TLV2782IDGKR
Part Number Description Manufacturer Compare
TLV2782CDGK Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-VSSOP 0 to 70 Texas Instruments TLV2782IDGK vs TLV2782CDGK
TLV2782CDGKR Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-VSSOP 0 to 70 Texas Instruments TLV2782IDGK vs TLV2782CDGKR
TLV2782IDGKR Dual, 3.6-V, 8-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments TLV2782IDGK vs TLV2782IDGKR
TLV2782IDGKRG4 DUAL OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments TLV2782IDGK vs TLV2782IDGKRG4
TLV2782CDGKG4 Dual 1.8V RRIO, 8MHz Amplifier 8-VSSOP 0 to 70 Texas Instruments TLV2782IDGK vs TLV2782CDGKG4

Related Parts for TLV2782IDGK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2782IDGK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2782IDGK by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2782IDGK would you like to use for your alert(s)?
  • Please alert me when TLV2782IDGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2782IDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2782IDGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2782IDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2782IDGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2782IDGK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: