-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 160-kHz operational amplifier 8-VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV27L2CDGKR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10595 In Stock |
|
$0.6200 | Buy Now |
DISTI #
296-17057-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5520 / $1.4200 | Buy Now |
DISTI #
595-TLV27L2CDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-Out Dual Op Amp RoHS: Compliant | 615 |
|
$0.5510 / $1.3600 | Buy Now |
|
Bristol Electronics | 1948 |
|
RFQ | ||
|
Quest Components | 1558 |
|
$0.7411 / $2.1175 | Buy Now | |
|
Rochester Electronics | TLV27L2 11-uA/Channel, 160kHz, RR-Out Dual Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 10595 |
|
$0.5293 / $0.6227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV27L2CDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV27L2CDGKR
Texas Instruments
Dual, 16-V, 160-kHz operational amplifier 8-VSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 71 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.06 V/us | |
Supply Current-Max | 0.022 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 160 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV27L2CDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV27L2CDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV27L2CDGKG4 | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.16MHz BAND WIDTH, PDSO8, 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TLV27L2CDGKR vs TLV27L2CDGKG4 |
TLV27L2CDGKRG4 | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.16MHz BAND WIDTH, PDSO8, 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TLV27L2CDGKR vs TLV27L2CDGKRG4 |
TLV27L2CDGK | Dual, 16-V, 160-kHz operational amplifier 8-VSSOP | Texas Instruments | TLV27L2CDGKR vs TLV27L2CDGK |