-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7697
|
Newark | Comparator + Reference, Smd, 3012, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3012AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0600 / $3.6700 | Buy Now |
DISTI #
296-16830-1-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2534 In Stock |
|
$1.3355 / $2.7600 | Buy Now |
DISTI #
595-TLV3012AIDBVT
|
Mouser Electronics | Analog Comparators Nanopower 1.8V Push-Pull RoHS: Compliant | 7033 |
|
$1.3700 / $2.7600 | Buy Now |
|
Bristol Electronics | 257 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 1 FUNC, 12000UV OFFSET-MAX, 12000NS RESPONSE TIME, CMOS, PDSO6 | 15 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 12000UV OFFSET-MAX, 12000NS RESPONSE TIME, CMOS, PDSO6 | 205 |
|
$1.3600 / $2.7200 | Buy Now |
|
Ameya Holding Limited | SOT23-6/I°/Nanopower, 1.8V, SOT23 Push-Pull Comparator with Voltage Referen | 58635 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$2.0000 / $3.0800 | Buy Now |
|
Win Source Electronics | IC COMPARATOR 1.8V W/REF SOT23-6 | 41255 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3012AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3012AIDBVT
Texas Instruments
Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |