Telecommunication Circuits
TLV320A24KIPFBRG4
Texas Instruments
Description: Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85

Overview of TLV320A24KIPFBRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Available Datasheets

Part # Manufacturer Description Datasheet
TLV320A24KIPFBRG4 Texas Instruments Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85

Price & Stock for TLV320A24KIPFBRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLV320A24KIPFBRG
Mouser Electronics Interface - CODECs 16-Bit Buffer/Driver With 3-State Output RoHS: Compliant 1289
  • 1 $3.9500
  • 1,000 $3.9500
  • 2,000 $2.9400
$2.9400 / $3.9500 Buy Now
DISTI # C1S746204419621
Chip1Stop Other Data Converters RoHS: Compliant pbFree: Yes 6
  • 1 $3.8200
$3.8200 Buy Now

CAD Models for TLV320A24KIPFBRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV320A24KIPFBRG4 by Texas Instruments

TLV320A24KIPFBRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP, TQFP48,.35SQ
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO REQUIRES 3.3V ANALOG SUPPLY
Analog Input-Max
2 V
Filter
YES
Input Code
TWOS COMPLEMENT
Input Type
SINGLE-ENDED/DIFF
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
48
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
VOLTAGE
Output Code
TWOS COMPLEMENT
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PROGRAMMABLE CODEC
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. TLV320A24KIPFBRG4
    Texas Instruments
    Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85
    VS

Alternate Parts for TLV320A24KIPFBRG4

This table gives cross-reference parts and alternative options found for TLV320A24KIPFBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320A24KIPFBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV320AIC24KIPFB Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 Texas Instruments TLV320A24KIPFBRG4 vs TLV320AIC24KIPFB
TLV320AIC24KIPFBR Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 Texas Instruments TLV320A24KIPFBRG4 vs TLV320AIC24KIPFBR
Part Number Description Manufacturer Compare
TLV320AIC24KIPFBR Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 Texas Instruments TLV320A24KIPFBRG4 vs TLV320AIC24KIPFBR
TLV320AIC24KIPFB Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 Texas Instruments TLV320A24KIPFBRG4 vs TLV320AIC24KIPFB
TLV320AIC20KIPFBR Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85 Texas Instruments TLV320A24KIPFBRG4 vs TLV320AIC20KIPFBR
TLV320A20KIPFBRG4 PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments TLV320A24KIPFBRG4 vs TLV320A20KIPFBRG4

Related Parts for TLV320A24KIPFBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV320A24KIPFBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV320A24KIPFBRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV320A24KIPFBRG4 would you like to use for your alert(s)?
  • Please alert me when TLV320A24KIPFBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV320A24KIPFBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV320A24KIPFBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV320A24KIPFBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV320A24KIPFBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV320A24KIPFBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: