If you like Findchips… You will love Findchips PRO. Try it Now.

TLV320A3254IRHBRG4

Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85

Manufacturer Texas Instruments

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
TLV320AIC3254IRHBT Telecommunication Circuits Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85 Texas Instruments TLV320A3254IRHBRG4 vs TLV320AIC3254IRHBT
TLV320AIC3254IRHBR Telecommunication Circuits Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85 Texas Instruments TLV320A3254IRHBRG4 vs TLV320AIC3254IRHBR
Part Number Description Manufacturer Compare
TLV320AIC3254IRHBR Telecommunication Circuits Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85 Texas Instruments TLV320A3254IRHBRG4 vs TLV320AIC3254IRHBR
TLV320AIC3254IRHBT Telecommunication Circuits Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85 Texas Instruments TLV320A3254IRHBRG4 vs TLV320AIC3254IRHBT

Datasheets & Reference Designs

Reference Designs

  • TIDC-CC3200AUDBOOST Wi-Fi Audio Streaming Application for SimpleLink Wi-Fi CC3200 Launchpad | TI.com
    TIDC-CC3200AUDBOOST: This SimpleLink Wi-Fi CC3200 LaunchPad and Audio BoosterPack design brings Wi-Fi audio streaming capability to new applications as well as existing ones such as HD digital speakers. It enables the capture, streaming and playback of audio from a digital microphone or a stereo/mono audio jack to another Wi-Fi enabled device. The received Wi-Fi audio can be transferred to a stereo or a digital speaker via the onboard stereo audio jack or terminal blocks.
  • DECA Reference Design Featuring Altera’s Max10 FPGA Developed by Arrow Electronics : Arrow Electronics
    DECA: DECA is a full featured hardware evaluation board, available through Arrow Electronics, that enables engineers to reduce board area, cost, and complexity while interfacing to a multitude of sensors and interfaces including Texas Instruments’ (TI) new humidity and industry leading temperature sensor. Additionally, the board incorporates other signal chain, audio, logic and sensing integrated circuits from TI. Coupled with a BLE/WIFI cape, both software and hardware engineers can kickstart an Internet of Things (IoT) design taking integration to the next level.
  • DECA Reference Design Featuring Altera’s Max10 FPGA Developed by Arrow Electronics : Arrow Electronics
    DECA: DECA is a full featured hardware evaluation board, available through Arrow Electronics, that enables engineers to reduce board area, cost, and complexity while interfacing to a multitude of sensors and interfaces including Texas Instruments’ (TI) new humidity and industry leading temperature sensor. Additionally, the board incorporates other signal chain, audio, logic and sensing integrated circuits from TI. Coupled with a BLE/WIFI cape, both software and hardware engineers can kickstart an Internet of Things (IoT) design taking integration to the next level.
  • Wi-Fi Audio Streaming Application for SimpleLink Wi-Fi CC3200 Launchpad
    TIDC-CC3200AUDBOOST: This SimpleLink Wi-Fi CC3200 LaunchPad and Audio BoosterPack design brings Wi-Fi audio streaming capability to new applications as well as existing ones such as HD digital speakers. It enables the capture, streaming and playback of audio from a digital microphone or a stereo/mono audio jack to another Wi-Fi enabled device. The received Wi-Fi audio can be transferred to a stereo or a digital speaker via the onboard stereo audio jack or terminal blocks.
  • TIDA-00662 High Performance Capacitive Sensor Front-End Reference Design | TI.com
    TIDA-00662: The TIDA-00662 is a high performance capacitive sensor front-end reference design. With the usage of an audio codec including a programmable miniDSP functionality impedance measurement and change in phase detection is realized. The frequency-domain sensing front-end is for pressure and flow transmitters applications, as well as any other application with capacitive sensor elements. Click here for more information on NewTec
Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →