-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
92-dB SNR low-power stereo ADC with digital microphone support and miniDSP 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39263-1-ND
|
DigiKey | IC ADC/AUDIO 24BIT 96K 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8508 In Stock |
|
$1.7919 / $3.5700 | Buy Now |
DISTI #
2156-TLV320ADC3101IRGER-ND
|
DigiKey | IC ADC/AUDIO 24BIT 96K 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
339 In Stock |
|
$1.2400 | Buy Now |
DISTI #
595-V320ADC3101IRGER
|
Mouser Electronics | Audio A/D Converter ICs 92dB (16B) Low Power Stereo ADC RoHS: Compliant | 1758 |
|
$1.7400 / $3.0300 | Buy Now |
|
Bristol Electronics | 1911 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, PQCC24 | 208 |
|
$1.0800 / $2.0000 | Buy Now |
|
Rochester Electronics | TLV320ADC3101 92-dB SNR low-power stereo ADC with digital microphone support and miniDSP RoHS: Compliant Status: Active Min Qty: 1 | 339 |
|
$1.0600 / $1.2500 | Buy Now |
|
Ameya Holding Limited | IC STEREO ADC LPWR 24BIT 24VQFN | 24937 |
|
RFQ | |
|
Sense Electronic Company Limited | VQFN24 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320ADC3101IRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320ADC3101IRGER
Texas Instruments
92-dB SNR low-power stereo ADC with digital microphone support and miniDSP 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 1.65V TO 1.95V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV320ADC3101IRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320ADC3101IRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PADC3101TRGERQ1 | Automotive 92-dB SNR low-power stereo ADC with digital microphone support and miniDSP 24-VQFN -40 to 105 | Texas Instruments | TLV320ADC3101IRGER vs 6PADC3101TRGERQ1 |