Part Details for TLV320ADC3101IRGER by Texas Instruments
Results Overview of TLV320ADC3101IRGER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV320ADC3101IRGER Information
TLV320ADC3101IRGER by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLV320ADC3101IRGER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3126 |
|
RFQ | ||
|
|
Bristol Electronics | 1911 |
|
RFQ | ||
|
|
Rochester Electronics | Consumer Circuit, PQCC24 RoHS: Compliant Status: Active Min Qty: 1 | 139 |
|
$1.0300 / $1.2900 | Buy Now |
|
|
Ameya Holding Limited | IC STEREO ADC LPWR 24BIT 24VQFN | 141188 |
|
RFQ | |
|
|
LCSC | I2S 24 VQFN-24-EP(4x4) ADCs/DACs - Special Purpose RoHS | 13 |
|
$0.4624 / $0.9031 | Buy Now |
US Tariff Estimator: TLV320ADC3101IRGER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV320ADC3101IRGER
TLV320ADC3101IRGER CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV320ADC3101IRGER Part Data Attributes
|
|
TLV320ADC3101IRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320ADC3101IRGER
Texas Instruments
92-dB SNR low-power stereo ADC with digital microphone support and miniDSP 24-VQFN -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC24,.16SQ,20 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments |
TLV320ADC3101IRGER Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDA (analog power) first, followed by VDD (digital power) and then the clock signal. This ensures proper initialization of the ADC.
-
To optimize the analog input impedance, use a source impedance of 1 kΩ or less, and ensure the input signal is properly terminated. This will help minimize signal reflections and ensure accurate conversions.
-
The TLV320ADC3101 supports clock frequencies up to 50 MHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
The TLV320ADC3101 outputs 16-bit data in a serial format. The digital output data should be captured and processed by a microcontroller or FPGA, taking into account the specific data format and timing requirements.
-
The typical power consumption of the TLV320ADC3101 is around 35 mW at 3.3 V and 10 MSPS. However, this may vary depending on the specific application, clock frequency, and operating conditions.