Datasheets
TLV320ADC3140IRTWT by: Texas Instruments

Quad-channel 768-kHz Burr-Brown™ audio analog-to-digital converter (ADC) with 106-dB SNR 24-WQFN -40 to 125

Part Details for TLV320ADC3140IRTWT by Texas Instruments

Overview of TLV320ADC3140IRTWT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLV320ADC3140IRTWT

Part # Distributor Description Stock Price Buy
DISTI # 296-TLV320ADC3140IRTWTCT-ND
DigiKey IC ADC AUDIO 768K 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1106
In Stock
  • 1 $8.0200
  • 10 $7.2460
  • 25 $6.9092
  • 100 $5.9993
  • 250 $5.7296
  • 500 $5.2241
  • 1,250 $4.5500
$4.5500 / $8.0200 Buy Now
DISTI # 595-V320ADC3140IRTWT
Mouser Electronics Audio A/D Converter ICs Quad-channel 768-kHz Burr-Brown™ audio analog-to-digital converter (ADC) with 106-dB SNR 24-WQFN -40 to 125 RoHS: Compliant 0
  • 1 $8.0100
  • 10 $7.2400
  • 25 $6.9000
  • 100 $5.9900
  • 250 $5.7200
  • 500 $5.2200
  • 1,000 $4.5400
$4.5400 / $8.0100 Order Now
DISTI # J56:1989_14596800
Arrow Electronics 4-Channel Quad ADC Delta-Sigma 768ksps Serial 24-Pin WQFN EP T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2330 Europe - 500
  • 250 $5.3210
  • 500 $4.8800
  • 1,000 $4.3660
  • 1,250 $4.3220
  • 2,500 $4.3060
$4.3060 / $5.3210 Buy Now
Ameya Holding Limited   44567
RFQ
Chip1Cloud IC ADC AUDIO 768K 24WQFN / ADC, Audio 768k I2C, SPI 24-WQFN (4x4) 7800
RFQ

Part Details for TLV320ADC3140IRTWT

TLV320ADC3140IRTWT CAD Models

TLV320ADC3140IRTWT Part Data Attributes

TLV320ADC3140IRTWT Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV320ADC3140IRTWT Texas Instruments Quad-channel 768-kHz Burr-Brown™ audio analog-to-digital converter (ADC) with 106-dB SNR 24-WQFN -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HVQCCN,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-11-09
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 1.9 V
Analog Input Voltage-Min
Converter Type ADC, DELTA-SIGMA
JESD-30 Code S-PQCC-N24
JESD-609 Code e4
Length 4 mm
Moisture Sensitivity Level 1
Number of Analog In Channels 4
Number of Bits 32
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Sample Rate 0.768 MHz
Seated Height-Max 0.8 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV320ADC3140IRTWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV320ADC3140IRTWT by Texas Instruments

  • Please alert me when TLV320ADC3140IRTWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV320ADC3140IRTWT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV320ADC3140IRTWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV320ADC3140IRTWT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV320ADC3140IRTWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV320ADC3140IRTWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: