-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV320AIC1107PWR-ND
|
DigiKey | IC PCM CODEC PROG MICAMP 20TSSOP Min Qty: 47 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18061 In Stock |
|
$6.4300 | Buy Now |
DISTI #
296-12709-1-ND
|
DigiKey | IC PCM CODEC PROG MICAMP 20TSSOP Min Qty: 47 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8429 | Buy Now |
DISTI #
595-TLV320AIC1107PWR
|
Mouser Electronics | Interface - CODECs Prog. PCM CODEC RoHS: Compliant | 0 |
|
$5.8400 | Order Now |
|
Rochester Electronics | TLV320AIC1107 PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 18061 |
|
$5.5200 / $6.4900 | Buy Now |
|
Ameya Holding Limited | IC PCM CODEC PROG MICAMP 20TSSOP | 18015 |
|
RFQ | |
|
Chip1Cloud | IC PCM CODEC PROG MICAMP 20TSSOP | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC1107PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC1107PWR
Texas Instruments
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Companding Law | A-LAW | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linear Coding | 13-BIT | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC1107PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC1107PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320A1107PWRG4 | A-LAW, PCM CODEC, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLV320AIC1107PWR vs TLV320A1107PWRG4 |
TLV320AIC1107PWRG4 | PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85 | Texas Instruments | TLV320AIC1107PWR vs TLV320AIC1107PWRG4 |