Telecommunication Circuits
TLV320AIC1109PBSR
Texas Instruments
Description: A/MU-LAW, PCM CODEC, PQFP32, GREEN, PLASTIC, TQFP-32

Overview of TLV320AIC1109PBSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT)

CAD Models for TLV320AIC1109PBSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV320AIC1109PBSR by Texas Instruments

TLV320AIC1109PBSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP, TQFP32,.28SQ
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Companding Law
A/MU-LAW
Filter
YES
Gain Tolerance-Max
1 dB
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e4
Length
5 mm
Linear Coding
15-BIT
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP32,.28SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.008 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PCM CODEC
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. TLV320AIC1109PBSR
    Texas Instruments
    A/MU-LAW, PCM CODEC, PQFP32, GREEN, PLASTIC, TQFP-32
    VS

Alternate Parts for TLV320AIC1109PBSR

This table gives cross-reference parts and alternative options found for TLV320AIC1109PBSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC1109PBSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV320AIC1103PBSG4 A/MU-LAW, PCM CODEC, PQFP32, GREEN, PLASTIC, TQFP-32 Texas Instruments TLV320AIC1109PBSR vs TLV320AIC1103PBSG4
TLV320AIC1103PBSR Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85 Texas Instruments TLV320AIC1109PBSR vs TLV320AIC1103PBSR
TLV320AIC1110PBSR Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85 Texas Instruments TLV320AIC1109PBSR vs TLV320AIC1110PBSR
Part Number Description Manufacturer Compare
LE58QL061BVCT PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44 Microchip Technology Inc TLV320AIC1109PBSR vs LE58QL061BVCT
IDT82V1054APF PCM Codec, A/MU-Law, 1-Func, PQFP64, TQFP-64 Integrated Device Technology Inc TLV320AIC1109PBSR vs IDT82V1054APF
IDT82V1054APFG8 PCM Codec, A/MU-Law, 1-Func, PQFP64, GREEN, TQFP-64 Integrated Device Technology Inc TLV320AIC1109PBSR vs IDT82V1054APFG8
82V1054APF PCM Codec, A/MU-Law, 1-Func, PQFP64, TQFP-64 Integrated Device Technology Inc TLV320AIC1109PBSR vs 82V1054APF
LE58QL02FJC PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC44 Microchip Technology Inc TLV320AIC1109PBSR vs LE58QL02FJC
LE58QL061BVC PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44 Microchip Technology Inc TLV320AIC1109PBSR vs LE58QL061BVC
TLV320AIC1103GQE A/MU-LAW, PCM CODEC, PBGA80, PLASTIC, BGA-80 Texas Instruments TLV320AIC1109PBSR vs TLV320AIC1103GQE
TLV320AIC1103GQER Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments TLV320AIC1109PBSR vs TLV320AIC1103GQER
LE58QL021BVCT PCM Codec, A/MU-Law, 1-Func, 4-Channel, CMOS, PQFP44 Microchip Technology Inc TLV320AIC1109PBSR vs LE58QL021BVCT
LE58QL031DJC PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC32 Microchip Technology Inc TLV320AIC1109PBSR vs LE58QL031DJC

Related Parts for TLV320AIC1109PBSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV320AIC1109PBSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV320AIC1109PBSR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV320AIC1109PBSR would you like to use for your alert(s)?
  • Please alert me when TLV320AIC1109PBSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV320AIC1109PBSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV320AIC1109PBSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV320AIC1109PBSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV320AIC1109PBSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV320AIC1109PBSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: