Part Details for TLV320AIC14IDBTR by Texas Instruments
Overview of TLV320AIC14IDBTR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV320AIC14IDBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV320AIC14IDBTR-296-ND
|
DigiKey | IC CODEC 16BIT 26KSPS 30-TSSOP Min Qty: 39 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3340 In Stock |
|
$7.8000 | Buy Now |
DISTI #
TLV320AIC14IDBTR-ND
|
DigiKey | IC CODEC 16BIT 26KSPS 30-TSSOP Min Qty: 39 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9772 | Buy Now |
DISTI #
595-TLV320AIC14IDBTR
|
Mouser Electronics | Interface - CODECs Lo-Pwr Mono Voice Band CODEC RoHS: Compliant | 0 |
|
$6.9700 | Order Now |
|
Rochester Electronics | TLV320AIC14 Low-Power Mono Voice Band CODEC RoHS: Compliant Status: Active Min Qty: 1 | 3340 |
|
$6.6900 / $7.8700 | Buy Now |
|
Ameya Holding Limited | IC CODEC 16BIT 26KSPS 30-TSSOP | 17322 |
|
RFQ |
Part Details for TLV320AIC14IDBTR
TLV320AIC14IDBTR CAD Models
TLV320AIC14IDBTR Part Data Attributes
|
TLV320AIC14IDBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC14IDBTR
Texas Instruments
Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Analog Input-Max | 2 V | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TLV320AIC14IDBTR
This table gives cross-reference parts and alternative options found for TLV320AIC14IDBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC14IDBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC14IDBTRG4 | Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85 | Texas Instruments | TLV320AIC14IDBTR vs TLV320AIC14IDBTRG4 |
TLV320AIC14CDBTR | Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70 | Texas Instruments | TLV320AIC14IDBTR vs TLV320AIC14CDBTR |
TLV320AIC14IDBTG4 | Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85 | Texas Instruments | TLV320AIC14IDBTR vs TLV320AIC14IDBTG4 |
TLV320AIC14CDBTRG4 | Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70 | Texas Instruments | TLV320AIC14IDBTR vs TLV320AIC14CDBTRG4 |
TLV320AIC14CDBT | Low-Power Mono Voice Band CODEC 30-TSSOP 0 to 70 | Texas Instruments | TLV320AIC14IDBTR vs TLV320AIC14CDBT |