Datasheets
TLV320AIC14KIDBTR by:

Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85

Part Details for TLV320AIC14KIDBTR by Texas Instruments

Overview of TLV320AIC14KIDBTR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLV320AIC14KIDBTR

Part # Distributor Description Stock Price Buy
DISTI # 296-39264-1-ND
DigiKey IC CODEC 16BIT 26KSPS 30-TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3765
In Stock
  • 1 $3.8800
  • 10 $3.4830
  • 25 $3.2928
  • 100 $2.8538
  • 250 $2.7074
  • 500 $2.4294
  • 1,000 $2.0489
  • 2,000 $1.9464
$1.9464 / $3.8800 Buy Now
DISTI # 595-TLV320AIC14KIBTR
Mouser Electronics Interface - CODECs 3.3V CMOS 18-Bit Unv Bus Drvr W/3-St Otp RoHS: Compliant 0
  • 1 $3.6800
  • 10 $3.3000
  • 100 $2.7000
  • 250 $2.5700
  • 500 $2.3000
  • 1,000 $1.9400
  • 2,000 $1.8400
  • 4,000 $1.7700
$1.7700 / $3.6800 Order Now
Ameya Holding Limited IC CODEC 16BIT 26KSPS 30-TSSOP 49475
RFQ

Part Details for TLV320AIC14KIDBTR

TLV320AIC14KIDBTR CAD Models

TLV320AIC14KIDBTR Part Data Attributes

TLV320AIC14KIDBTR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV320AIC14KIDBTR Texas Instruments Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description GREEN, PLASTIC, TSSOP-30
Pin Count 30
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT ALSO REQUIRES 3.3V ANALOG SUPPLY
Analog Input-Max 2 V
Filter YES
Input Code TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF
JESD-30 Code R-PDSO-G30
JESD-609 Code e4
Length 7.8 mm
Linear Coding NOT AVAILABLE
Moisture Sensitivity Level 2
Number of Channels 4
Number of Functions 1
Number of Terminals 30
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output VOLTAGE
Output Code TWOS COMPLEMENT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP30,.25,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 2 mA
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Telecom IC Type PROGRAMMABLE CODEC
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for TLV320AIC14KIDBTR

This table gives cross-reference parts and alternative options found for TLV320AIC14KIDBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC14KIDBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV320AIC14KIDBTG4 Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85 Texas Instruments TLV320AIC14KIDBTR vs TLV320AIC14KIDBTG4
Part Number Description Manufacturer Compare
TLV320AIC14KIDBTG4 Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85 Texas Instruments TLV320AIC14KIDBTR vs TLV320AIC14KIDBTG4

TLV320AIC14KIDBTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV320AIC14KIDBTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV320AIC14KIDBTR by Texas Instruments

  • Please alert me when TLV320AIC14KIDBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV320AIC14KIDBTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV320AIC14KIDBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV320AIC14KIDBTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV320AIC14KIDBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV320AIC14KIDBTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: