Part Details for TLV320AIC21CPFBR by Texas Instruments
Overview of TLV320AIC21CPFBR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for TLV320AIC21CPFBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Programmable Codec, 1-Func, 2-Channel, PQFP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$5.9400 / $6.9800 | Buy Now |
Part Details for TLV320AIC21CPFBR
TLV320AIC21CPFBR CAD Models
TLV320AIC21CPFBR Part Data Attributes
|
TLV320AIC21CPFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC21CPFBR
Texas Instruments
Low-Power Stereo Voice Band CODEC 48-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Analog Input-Max | 2 V | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for TLV320AIC21CPFBR
This table gives cross-reference parts and alternative options found for TLV320AIC21CPFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC21CPFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC21IPFBRG4 | PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | TLV320AIC21CPFBR vs TLV320AIC21IPFBRG4 |
TLV320AIC21IPFBG4 | Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 | Texas Instruments | TLV320AIC21CPFBR vs TLV320AIC21IPFBG4 |
TLV320AIC21CPFBRG4 | PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | TLV320AIC21CPFBR vs TLV320AIC21CPFBRG4 |
TLV320AIC21CPFBG4 | Low-Power Stereo Voice Band CODEC 48-TQFP 0 to 70 | Texas Instruments | TLV320AIC21CPFBR vs TLV320AIC21CPFBG4 |
TLV320AIC21IPFBR | Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 | Texas Instruments | TLV320AIC21CPFBR vs TLV320AIC21IPFBR |