Part Details for TLV320AIC23BIPWRQ1 by Texas Instruments
Results Overview of TLV320AIC23BIPWRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV320AIC23BIPWRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Consumer Circuit, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 38761 |
|
$5.9700 / $7.4600 | Buy Now |
|
|
Chip Stock | AutomotiveStereoAudioCODEC,8-to96kHz,WithIntegratedHeadphoneAmp28-TSSOP-40to85 | 5270 |
|
RFQ | |
|
|
Win Source Electronics | IC STEREO AUDIO CODEC 28-TSSOP | 3770 |
|
$31.2813 / $46.9218 | Buy Now |
US Tariff Estimator: TLV320AIC23BIPWRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV320AIC23BIPWRQ1
TLV320AIC23BIPWRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV320AIC23BIPWRQ1 Part Data Attributes
|
|
TLV320AIC23BIPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC23BIPWRQ1
Texas Instruments
Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Tssop-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Requires 1.42v To 3.6v Supply | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TLV320AIC23BIPWRQ1
This table gives cross-reference parts and alternative options found for TLV320AIC23BIPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC23BIPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV320AIC23BIPWR | Texas Instruments | $4.2418 | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85 | TLV320AIC23BIPWRQ1 vs TLV320AIC23BIPWR |
| TLV320AIC23BPWR | Texas Instruments | $4.6054 | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -10 to 70 | TLV320AIC23BIPWRQ1 vs TLV320AIC23BPWR |
| 6PAIC23BIPWRG4Q1 | Texas Instruments | $4.9241 | Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85 | TLV320AIC23BIPWRQ1 vs 6PAIC23BIPWRG4Q1 |
| TLV320AIC23BIPW | Texas Instruments | $4.9986 | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85 | TLV320AIC23BIPWRQ1 vs TLV320AIC23BIPW |
| TLV320AIC23BPW | Texas Instruments | $5.5219 | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -10 to 70 | TLV320AIC23BIPWRQ1 vs TLV320AIC23BPW |
| TLV320AIC23BPWG4 | Texas Instruments | $5.7131 | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -10 to 70 | TLV320AIC23BIPWRQ1 vs TLV320AIC23BPWG4 |
| TLV320AIC23BPWRG4 | Texas Instruments | Check for Price | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP 0 to 70 | TLV320AIC23BIPWRQ1 vs TLV320AIC23BPWRG4 |
| TLV320AIC23BIPWRG4 | Texas Instruments | Check for Price | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85 | TLV320AIC23BIPWRQ1 vs TLV320AIC23BIPWRG4 |
| TLV320AIC23BIPWG4 | Texas Instruments | Check for Price | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85 | TLV320AIC23BIPWRQ1 vs TLV320AIC23BIPWG4 |
TLV320AIC23BIPWRQ1 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
-
To configure the TLV320AIC23BIPWRQ1 for stereo audio, set the STEREO bit in the Audio Interface Control Register (AIC23_REG_04) to '1'. This enables stereo mode and allows for independent left and right channel audio processing.
-
The TLV320AIC23BIPWRQ1 supports clock frequencies up to 50 MHz. However, the recommended clock frequency is 12.288 MHz for optimal performance.
-
The TLV320AIC23BIPWRQ1 has a built-in microphone bias voltage generator. To enable it, set the MICBIAS bit in the Analog Control Register (AIC23_REG_02) to '1'. The microphone bias voltage can be adjusted using the MICBIAS_LEVEL bits in the same register.
-
The NOISE_GATE bit in the Analog Control Register (AIC23_REG_02) enables or disables the noise gate function. When set to '1', the noise gate function is enabled, which helps to reduce noise and hiss in the audio signal.