Part Details for TLV320DAC23IPWRG4 by Texas Instruments
Overview of TLV320DAC23IPWRG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV320DAC23IPWRG4
TLV320DAC23IPWRG4 CAD Models
TLV320DAC23IPWRG4 Part Data Attributes
|
TLV320DAC23IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320DAC23IPWRG4
Texas Instruments
SERIAL INPUT LOADING, 32-BIT DAC, PDSO28, GREEN, PLASTIC, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TLV320DAC23IPWRG4
This table gives cross-reference parts and alternative options found for TLV320DAC23IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320DAC23IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320DAC23PW | Low-Power Stereo DAC with HP Amplifier 28-TSSOP 0 to 0 | Texas Instruments | TLV320DAC23IPWRG4 vs TLV320DAC23PW |
TLV320DAC23PWR | Low-Power Stereo DAC with HP Amplifier 28-TSSOP 0 to 0 | Texas Instruments | TLV320DAC23IPWRG4 vs TLV320DAC23PWR |
TLV320DAC23IPWR | Low-Power Stereo DAC with HP Amplifier 28-TSSOP -40 to 85 | Texas Instruments | TLV320DAC23IPWRG4 vs TLV320DAC23IPWR |
TLV320DAC23PWG4 | Low-Power Stereo DAC with HP Amplifier 28-TSSOP -10 to 70 | Texas Instruments | TLV320DAC23IPWRG4 vs TLV320DAC23PWG4 |
TLV320DAC23PWRG4 | SERIAL INPUT LOADING, 32-BIT DAC, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | TLV320DAC23IPWRG4 vs TLV320DAC23PWRG4 |