If you like Findchips… You will love Findchips PRO. Try it Now.
Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70
TLV3404CD
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SOIC
SOP, SOP14,.25
14
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
1.89
COMPARATOR
0.0001 µA
0.00025 µA
3600 µV
R-PDSO-G14
e4
8.65 mm
1
4
14
70 °C
OPEN-DRAIN
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
TUBE
260
+-1.25/+-8/2.5/16 V
Not Qualified
175000 ns
1.75 mm
Comparator
0.00064 mA
17 V
2.7 V
YES
COMMERCIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
11,121
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3404CDR Amplifier Circuits | Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70 | Texas Instruments | TLV3404CD vs TLV3404CDR |
TLV3404CDRG4 Amplifier Circuits | Quad Nanopower Open Drain Output Comparator 14-SOIC 0 to 70 | Texas Instruments | TLV3404CD vs TLV3404CDRG4 |
TLV3404CDG4 Amplifier Circuits | QUAD COMPARATOR, 4400uV OFFSET-MAX, 175000ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TLV3404CD vs TLV3404CDG4 |
2,125,093 of 3,262,357 parts
+0.05% change vs. last year15,647 of 18,984 parts
+0.2% change vs. last year2,302 of 2,775 parts
+0.19% change vs. last year