Amplifier Circuits
TLV342IRUGR
Texas Instruments
Description: Dual, 5.5-V, 2.2-MHz operational amplifier 10-X2QFN -40 to 125

Overview of TLV342IRUGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TLV342IRUGR Texas Instruments Low-Voltage, Rail-to-Rail Output CMOS Operational Amplifiers 10-X2QFN -40 to 125

Price & Stock for TLV342IRUGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-24766-1-ND
DigiKey IC CMOS 2 CIRCUIT 10X2QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8487
In Stock
  • 1 $1.2300
  • 10 $0.8570
  • 25 $0.7644
  • 100 $0.6625
  • 250 $0.6138
  • 500 $0.5844
  • 1,000 $0.5603
  • 3,000 $0.5304
  • 6,000 $0.5158
  • 9,000 $0.5085
  • 15,000 $0.5003
$0.5003 / $1.2300 Buy Now
DISTI # 595-TLV342IRUGR
Mouser Electronics Operational Amplifiers - Op Amps Lo-Vltg Rail-to-Rail Output CMOS Op Amp RoHS: Compliant 16145
  • 1 $0.8900
  • 10 $0.7780
  • 100 $0.6380
  • 500 $0.5820
  • 1,000 $0.5130
  • 3,000 $0.4880
  • 6,000 $0.4620
  • 9,000 $0.4580
$0.4580 / $0.8900 Buy Now
DISTI # 63427271
Verical Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 10-Pin X2QFN T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2225 Americas - 1273
  • 13 $0.5861
  • 25 $0.5802
  • 100 $0.5253
  • 250 $0.5220
  • 500 $0.4961
  • 1,000 $0.4706
$0.4706 / $0.5861 Buy Now
DISTI # C1S746202179118
Chip1Stop Op Amp Dual GP R-R O/P 5.5V 10-Pin X2QFN T/R RoHS: Compliant pbFree: Yes 1273
  • 1 $0.7510
  • 10 $0.5861
  • 25 $0.5802
  • 100 $0.5253
  • 250 $0.5220
  • 500 $0.4961
  • 1,000 $0.4740
$0.4740 / $0.7510 Buy Now

CAD Models for TLV342IRUGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV342IRUGR by Texas Instruments

TLV342IRUGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
GREEN, PLASTIC, QFN-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PQCC-N10
JESD-609 Code
e4
Length
2 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
LCC10,.06X.08,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Slew Rate-Nom
0.9 V/us
Supply Current-Max
0.4 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2200
Voltage Gain-Min
562.34
Wideband
NO
Width
1.5 mm
Want to compare parts?
  1. TLV342IRUGR
    Texas Instruments
    Dual, 5.5-V, 2.2-MHz operational amplifier 10-X2QFN -40 to 125
    VS

Alternate Parts for TLV342IRUGR

This table gives cross-reference parts and alternative options found for TLV342IRUGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV342IRUGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV342SIRUGR Dual, 5.5-V, 2.2-MHz operational amplifier with shutdown 10-X2QFN -40 to 125 Texas Instruments TLV342IRUGR vs TLV342SIRUGR
Part Number Description Manufacturer Compare
TLV342SIRUGRG4 Low-Voltage Rail-to-Rail Output CMOS Operational Amplifiers With Shutdown 10-X2QFN -40 to 125 Texas Instruments TLV342IRUGR vs TLV342SIRUGRG4
TLV342SIRUGR Dual, 5.5-V, 2.2-MHz operational amplifier with shutdown 10-X2QFN -40 to 125 Texas Instruments TLV342IRUGR vs TLV342SIRUGR

Related Parts for TLV342IRUGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV342IRUGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV342IRUGR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV342IRUGR would you like to use for your alert(s)?
  • Please alert me when TLV342IRUGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV342IRUGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV342IRUGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV342IRUGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV342IRUGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV342IRUGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: