Part Details for TLV3501AIDBVR by Texas Instruments
Results Overview of TLV3501AIDBVR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV3501AIDBVR Information
TLV3501AIDBVR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV3501AIDBVR | Texas Instruments | 4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125 | |
| TLV3501AIDBVRG4 | Texas Instruments | 4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125 |
Price & Stock for TLV3501AIDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 346 |
|
$1.1647 / $2.6880 | Buy Now |
|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
DISTI #
TLV3501AIDBVR
|
TME | IC: comparator, fast, Cmp: 1, 2.2÷5.5V, SMT, SOT23-6, reel,tape, 10pA Min Qty: 1 | 0 |
|
$2.0200 / $3.0500 | RFQ |
|
|
Chip Stock | 4.5ns,Rail-to-Rail,HighSpeedComparatorwithShutdown6-SOT-23-40to125 | 30680 |
|
RFQ | |
|
|
LCSC | 1mV 2pA 1 SOT-23-6 Linear Comparators RoHS | 2507 |
|
$0.7630 / $1.3262 | Buy Now |
|
|
Win Source Electronics | IC COMP 4.5NS R-R HS SOT23-6 | 22960 |
|
$0.7543 / $0.9742 | Buy Now |
US Tariff Estimator: TLV3501AIDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV3501AIDBVR
TLV3501AIDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV3501AIDBVR Part Data Attributes
|
|
TLV3501AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3501AIDBVR
Texas Instruments
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 7.5 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TLV3501AIDBVR
This table gives cross-reference parts and alternative options found for TLV3501AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3501AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV3501AIDBVRG4 | Texas Instruments | Check for Price | 4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125 | TLV3501AIDBVR vs TLV3501AIDBVRG4 |
| TLV3501AIDBVTG4 | Texas Instruments | Check for Price | 4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125 | TLV3501AIDBVR vs TLV3501AIDBVTG4 |
TLV3501AIDBVR Frequently Asked Questions (FAQ)
-
The TLV3501AIDBVR is a high-frequency device, so it's essential to follow good PCB layout practices to minimize noise and ensure proper operation. Place the device close to the power supply, use short traces, and avoid routing signals under the device. Also, ensure that the input and output capacitors are placed close to the device pins.
-
The TLV3501AIDBVR has a thermal pad that must be connected to a thermal plane on the PCB to dissipate heat. Ensure that the thermal plane is connected to a heat sink or a large copper area to dissipate heat efficiently. Also, avoid placing heat-sensitive components near the device.
-
The recommended input capacitance is 10uF to 22uF, and the recommended output capacitance is 10uF to 47uF. However, the optimal capacitance values may vary depending on the specific application and operating conditions. It's essential to experiment with different capacitance values to achieve the desired performance.
-
To ensure stability, follow the recommended layout and placement guidelines, and ensure that the input and output capacitors are properly selected. Also, avoid using long traces or wires that can introduce noise and instability. If oscillations occur, try adding a small capacitor (e.g., 10pF) between the output and ground to dampen the oscillations.
-
The TLV3501AIDBVR has an absolute maximum input voltage rating of 6.5V. Exceeding this voltage can damage the device. Ensure that the input voltage is within the recommended operating range of 2.7V to 5.5V.