If you like Findchips… You will love Findchips PRO. Try it Now.

TLV3502AID

4.5ns Rail-to-Rail Comparator 8-SOIC -40 to 125

Manufacturer Texas Instruments
Price Range $2.6922 / $7.3000

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
LMV393IDT Amplifier Circuits General-purpose low voltage comparators STMicroelectronics TLV3502AID vs LMV393IDT
TLV1393CD Amplifier Circuits DUAL COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC TLV3502AID vs TLV1393CD
TLV2352IDG4 Amplifier Circuits Dual Low Voltage LinCMOS™ Differential Comparator 8-SOIC -40 to 85 Texas Instruments TLV3502AID vs TLV2352IDG4
TLV3502AIDR Amplifier Circuits 4.5ns Rail-to-Rail Comparator 8-SOIC -40 to 125 Texas Instruments TLV3502AID vs TLV3502AIDR
TLV3502AIDG4 Amplifier Circuits 4.5ns Rail-to-Rail Comparator 8-SOIC -40 to 125 Texas Instruments TLV3502AID vs TLV3502AIDG4
TLV3202AIDR Amplifier Circuits Dual, 40ns, microPower, Rail-to-Rail input Comparator with Push-pull outputs 8-SOIC -40 to 125 Texas Instruments TLV3502AID vs TLV3202AIDR
TLV3502AIDRG4 Amplifier Circuits 4.5ns Rail-to-Rail Comparator 8-SOIC -40 to 125 Texas Instruments TLV3502AID vs TLV3502AIDRG4
TLV1393ID Amplifier Circuits DUAL COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO8, SO-8 Texas Instruments TLV3502AID vs TLV1393ID
TLV1393IDR Amplifier Circuits DUAL COMPARATOR, 9000uV OFFSET-MAX, 700ns RESPONSE TIME, PDSO8, SO-8 Texas Instruments TLV3502AID vs TLV1393IDR
TLV3202AID Amplifier Circuits Dual, 40ns, microPower, Rail-to-Rail input Comparator with Push-pull outputs 8-SOIC -40 to 125 Texas Instruments TLV3502AID vs TLV3202AID

Global Popularity

Popularity in Amplifier Circuits

Popularity in Comparators

Popularity by Region

Very High

Medium

Good

Low

  • 1. United Kingdom
    100
  • 2. Bulgaria
    91
  • 3. India
    84
  • 4. Switzerland
    80
  • 5. Sweden
    79
  • 6. Belarus
    78
  • 7. Gibraltar
    77
  • 8. Norway
    77
  • 9. South Africa
    76
  • 10. New Zealand
    76

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $2.6922 Buy Now
  • 2. Chip1Stop $3.4600 Buy Now
  • 3. Texas Instruments $3.6360 Buy Now
  • 4. RS Components $4.8430 Buy Now
  • 5. TME Electronic Components $7.3000 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Analog PWM Generator 5V, 500kHz PWM Output
    TIPD108: This Verified Design utilizes a triangle wave generator and comparator to generate a pulse-width-modulated (PWM) waveform with a duty cycle that is inversely proportional to the input voltage. An op amp and comparator generate a triangular waveform which is passed to one input of a comparator. By passing the input voltage to the other comparator input, a PWM waveform is produced. Negative feedback of the PWM waveform to an error amplifier is utilized to ensure high accuracy and linearity of the output. The OPA2365 op amp, TLV3502 comparator, and REF3325 reference were used to build this design. See more TI Precision Designs
  • TIPD108 Analog PWM Generator 5V, 500kHz PWM Output | TI.com
    TIPD108: This Verified Design utilizes a triangle wave generator and comparator to generate a pulse-width-modulated (PWM) waveform with a duty cycle that is inversely proportional to the input voltage. An op amp and comparator generate a triangular waveform which is passed to one input of a comparator. By passing the input voltage to the other comparator input, a PWM waveform is produced. Negative feedback of the PWM waveform to an error amplifier is utilized to ensure high accuracy and linearity of the output. The OPA2365 op amp, TLV3502 comparator, and REF3325 reference were used to build this design. See more TI Precision Designs
  • TIDM-SERVODRIVE Industrial Servo Drive and AC Inverter Drive Reference Design | TI.com
    TIDM-SERVODRIVE: The DesignDRIVE Development Kit is a reference design for a complete industrial drive directly connecting to a three phase ACI or PMSM motor. Many drive topologies can be created from the combined control, power and communications technologies included on this single platform. Includes multiple position sensor interfaces, diverse current sensing techniques, hot-side partitioning options and expansion for safety and industrial Ethernet.
  • Industrial Servo Drive and AC Inverter Drive Reference Design
    TIDM-SERVODRIVE: The DesignDRIVE Development Kit is a reference design for a complete industrial drive directly connecting to a three phase ACI or PMSM motor. Many drive topologies can be created from the combined control, power and communications technologies included on this single platform. Includes multiple position sensor interfaces, diverse current sensing techniques, hot-side partitioning options and expansion for safety and industrial Ethernet.
  • TIDA-00663 LIDAR Pulsed Time of Flight Reference Design | TI.com
    TIDA-00663: Light Detection and Ranging (LIDAR) systems use the time taken by the light to fly back and forth to an object in an effort to measure the distance to this target. The TIDA-00663 reference design shows how to design the time measurement back-end for LIDAR based on Time to Digital Converter (TDC) as well as associated front-end. The LIDAR pulsed time of flight reference design can be used in all those applications where measuring distance to the target by establishing a physical contact is not possible. Typical examples include measuring presence of objects on a conveyor belt in logistic centers, ensuring safety distances around moving robot arms among many others.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →