Amplifier Circuits
TLV3502AIDCNTG4
Texas Instruments
Description: 4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125

Overview of TLV3502AIDCNTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV3502AIDCNTG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLV3502AIDCNTG4
Mouser Electronics Analog Comparators 4.5ns Rail-to-Rail Comparator RoHS: Compliant 599
  • 1 $5.7200
  • 10 $5.1300
  • 100 $4.2100
  • 250 $3.9900
  • 500 $3.5800
  • 1,000 $3.0200
  • 2,500 $2.8700
$2.8700 / $5.7200 Buy Now
Win Source Electronics IC COMPARATOR R-R HI-SPD SOT23-8 11800
  • 30 $1.8960
  • 65 $1.5560
  • 100 $1.5070
  • 140 $1.4590
  • 180 $1.4100
  • 240 $1.2640
$1.2640 / $1.8960 Buy Now

CAD Models for TLV3502AIDCNTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV3502AIDCNTG4 by Texas Instruments

TLV3502AIDCNTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSSOP8,.1
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Input Offset Voltage-Max
6500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
7.5 ns
Seated Height-Max
1.45 mm
Supply Current-Max
10 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. TLV3502AIDCNTG4
    Texas Instruments
    4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125
    VS

Alternate Parts for TLV3502AIDCNTG4

This table gives cross-reference parts and alternative options found for TLV3502AIDCNTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3502AIDCNTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV3502AIDCNT 4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125 Texas Instruments TLV3502AIDCNTG4 vs TLV3502AIDCNT
TLV3502AIDCNR 4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125 Texas Instruments TLV3502AIDCNTG4 vs TLV3502AIDCNR
Part Number Description Manufacturer Compare
TLV3502AIDCNT 4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125 Texas Instruments TLV3502AIDCNTG4 vs TLV3502AIDCNT
TLV3502AIDCNR 4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125 Texas Instruments TLV3502AIDCNTG4 vs TLV3502AIDCNR

Related Parts for TLV3502AIDCNTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV3502AIDCNTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV3502AIDCNTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV3502AIDCNTG4 would you like to use for your alert(s)?
  • Please alert me when TLV3502AIDCNTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV3502AIDCNTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV3502AIDCNTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV3502AIDCNTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV3502AIDCNTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV3502AIDCNTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: