Part Details for TLV3701QDRQ1 by Texas Instruments
Overview of TLV3701QDRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV3701QDRQ1
TLV3701QDRQ1 CAD Models
TLV3701QDRQ1 Part Data Attributes:
|
TLV3701QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3701QDRQ1
Texas Instruments
COMPARATOR, 7000uV OFFSET-MAX, 240000ns RESPONSE TIME, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 240000 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TLV3701QDRQ1
This table gives cross-reference parts and alternative options found for TLV3701QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3701QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3401IDG4 | COMPARATOR, 4400uV OFFSET-MAX, 175000ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLV3701QDRQ1 vs TLV3401IDG4 |
TLV3701CDG4 | COMPARATOR, 7000uV OFFSET-MAX, 240000ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLV3701QDRQ1 vs TLV3701CDG4 |
TLV3701CD | Single Nanopower High-Voltage Comparator 8-SOIC 0 to 70 | Texas Instruments | TLV3701QDRQ1 vs TLV3701CD |
TLV3401CDG4 | Single Nanopower Open Drain Output Comparator 8-SOIC 0 to 70 | Texas Instruments | TLV3701QDRQ1 vs TLV3401CDG4 |
TLV3701IDR | Single Nanopower High-Voltage Comparator 8-SOIC -40 to 125 | Texas Instruments | TLV3701QDRQ1 vs TLV3701IDR |
TLV3701IDRG4 | COMPARATOR, 7000uV OFFSET-MAX, 240000ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLV3701QDRQ1 vs TLV3701IDRG4 |