Part Details for TLV387DBVR by Texas Instruments
Overview of TLV387DBVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV387DBVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV387DBVRCT-ND
|
DigiKey | ULTRA-HIGH PRECISION, ZERO-DRIFT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2040 In Stock |
|
$0.5908 / $2.6200 | Buy Now |
DISTI #
595-TLV387DBVR
|
Mouser Electronics | Precision Amplifiers Single, ultra-high-precision (10 V) zero-drift (0.01 V/C) low-input-bias-current op amp 5-SOT-23 -40 to 125 RoHS: Compliant | 2735 |
|
$0.5900 / $1.5100 | Buy Now |
|
Ameya Holding Limited | 231992 |
|
RFQ |
Part Details for TLV387DBVR
TLV387DBVR CAD Models
TLV387DBVR Part Data Attributes
|
TLV387DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV387DBVR
Texas Instruments
Single, ultra-high-precision (10 µV) zero-drift (0.01 µV/°C) low-input-bias-current op amp 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 150 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5700 | |
Voltage Gain-Min | 562341.3 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for TLV387DBVR
This table gives cross-reference parts and alternative options found for TLV387DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV387DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV387DBVT | Single, ultra-high-precision (10 µV) zero-drift (0.01 µV/°C) low-input-bias-current op amp 5-SOT-23 -40 to 125 | Texas Instruments | TLV387DBVR vs TLV387DBVT |