-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 5.5-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47289-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11907 In Stock |
|
$0.4745 / $1.2200 | Buy Now |
DISTI #
595-TLV4314IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 5.5-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 RoHS: Compliant | 1984 |
|
$0.4740 / $1.2200 | Buy Now |
|
Ameya Holding Limited | 1051900 |
|
RFQ | ||
|
Chip1Cloud | 3-MHz, Low-Power, Internal EMI Filter, RRIO, Operational Amplifier | IC CMOS 4 CIRCUIT 14TSSOP | 8000 |
|
RFQ | |
DISTI #
C1S746204125005
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 1960 |
|
$0.4930 / $1.1000 | Buy Now |
|
LCSC | 1pA Quad 3MHz TSSOP-14 Operational Amplifier ROHS | 1 |
|
$0.5817 / $1.0201 | Buy Now |
|
Perfect Parts Corporation | 78 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV4314IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4314IPWR
Texas Instruments
Quad, 5.5-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-03-23 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000096 µA | |
Bias Current-Max (IIB) @25C | 0.000096 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV4314IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4314IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV4314QPWRQ1 | Automotive-grade, quad, 5.5-V, 3-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | TLV4314IPWR vs TLV4314QPWRQ1 |