-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7344
|
Newark | Voltage Reference, Shunt - Adjustable, Aec-Q100 Tlv431 Series, 1.24V To 18V, Sot-25-5 Rohs Compliant: Yes |Diodes Inc. TLV431AE5TA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8265 |
|
$0.1870 / $0.3730 | Buy Now |
DISTI #
TLV431AE5TADICT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91501 In Stock |
|
$0.1326 / $0.3300 | Buy Now |
DISTI #
TLV431AE5TA
|
Avnet Americas | Voltage Reference, Shunt - Adjustable, 1.228 V to 1.252 V, 5 Pins, SOT-25 - Tape and Reel (Alt: TLV431AE5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1310 | Buy Now |
DISTI #
621-TLV431AE5TA
|
Mouser Electronics | Voltage References 1.24V 1% V-REF ADJ RoHS: Compliant | 8923 |
|
$0.1520 / $0.3300 | Buy Now |
|
Future Electronics | TLV431 Series 1 % 1.24 V Surface Mount Cost Effective Shunt Regulator - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Future Electronics | TLV431 Series 1 % 1.24 V Surface Mount Cost Effective Shunt Regulator - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
TLV431AE5TA
|
Avnet Asia | Voltage Reference, Shunt - Adjustable, 1.228 V to 1.252 V, 5 Pins, SOT-25 (Alt: TLV431AE5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1059 / $0.1184 | Buy Now |
DISTI #
TLV431AE5TA
|
Avnet Silica | Voltage Reference, Shunt - Adjustable, 1.228 V to 1.252 V, 5 Pins, SOT-25 (Alt: TLV431AE5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 1.24V18V 1% 15mA Adjustable SOT-25 Voltage Reference ROHS | 2 |
|
$0.1790 / $0.3262 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT25 | 54520 |
|
$0.2130 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV431AE5TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
TLV431AE5TA
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 151.515 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for TLV431AE5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431AE5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT431LEUK-TE7 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5, SOT-23, 5 PIN | Catalyst Semiconductor | TLV431AE5TA vs CAT431LEUK-TE7 |
SPX432M5-L | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Sipex Corporation | TLV431AE5TA vs SPX432M5-L |
TLV431ASNT1G | Low Voltage Precision Adjustable Shunt Regulator 1.0% Vref, TSOP-5, 3000-REEL | onsemi | TLV431AE5TA vs TLV431ASNT1G |
NJM2373AF | Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | TLV431AE5TA vs NJM2373AF |
SPX432M5 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Sipex Corporation | TLV431AE5TA vs SPX432M5 |
TL431M | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Calogic Inc | TLV431AE5TA vs TL431M |