Power Circuits
TLV431AIDBZRG4
Texas Instruments
Description: 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85

Overview of TLV431AIDBZRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV431AIDBZRG4 Texas Instruments 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-SOT-23 -40 to 85

Price & Stock for TLV431AIDBZRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLV431AIDBZRG4
Mouser Electronics Voltage References Lo Vtg Adj Precision Shunt Regulator RoHS: Compliant 3000
  • 1 $0.5300
  • 10 $0.4540
  • 100 $0.3400
  • 500 $0.2670
  • 1,000 $0.2610
  • 3,000 $0.2600
  • 9,000 $0.2440
  • 24,000 $0.2320
$0.2320 / $0.5300 Buy Now
Rochester Electronics TLV431A 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 5
  • 1 $0.1750
  • 25 $0.1715
  • 100 $0.1645
  • 500 $0.1575
  • 1,000 $0.1487
$0.1487 / $0.1750 Buy Now
Ameya Holding Limited IC VREF SHUNT ADJ SOT23-3 12473
RFQ
Win Source Electronics IC VREF SHUNT ADJ SOT23-3 259580
  • 255 $0.1980
  • 615 $0.1630
  • 950 $0.1580
  • 1,310 $0.1530
  • 1,690 $0.1480
  • 2,275 $0.1320
$0.1320 / $0.1980 Buy Now

CAD Models for TLV431AIDBZRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV431AIDBZRG4 by Texas Instruments

TLV431AIDBZRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
TSSOP,
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1996-01-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.252 V
Output Voltage-Min
1.228 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.24 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
138 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Width
1.3 mm
Want to compare parts?
  1. TLV431AIDBZRG4
    Texas Instruments
    1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
    VS

Alternate Parts for TLV431AIDBZRG4

This table gives cross-reference parts and alternative options found for TLV431AIDBZRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431AIDBZRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD1588ART-REEL IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, SOT-23, 3 PIN, Voltage Reference Analog Devices Inc TLV431AIDBZRG4 vs AD1588ART-REEL
SPX385M1-L-2.5/TR Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Exar Corporation TLV431AIDBZRG4 vs SPX385M1-L-2.5/TR
ADR5040BRTZ-R2 Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout) Analog Devices Inc TLV431AIDBZRG4 vs ADR5040BRTZ-R2
SPX385AM1-L-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Sipex Corporation TLV431AIDBZRG4 vs SPX385AM1-L-1.2
TLVH432BIPKG3 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN Texas Instruments TLV431AIDBZRG4 vs TLVH432BIPKG3
ADR525BRTZ-REEL7 High Precision Shunt Mode Voltage Reference (2.5 V) Analog Devices Inc TLV431AIDBZRG4 vs ADR525BRTZ-REEL7
SC431LISK-.25TRT Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN Semtech Corporation TLV431AIDBZRG4 vs SC431LISK-.25TRT
LM4041BIX3-1.2-T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products TLV431AIDBZRG4 vs LM4041BIX3-1.2-T
TL4050B50QDBZRQ1 Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments TLV431AIDBZRG4 vs TL4050B50QDBZRQ1
SPX385AM1-L-1.2/TR Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Exar Corporation TLV431AIDBZRG4 vs SPX385AM1-L-1.2/TR

Related Parts for TLV431AIDBZRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV431AIDBZRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV431AIDBZRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV431AIDBZRG4 would you like to use for your alert(s)?
  • Please alert me when TLV431AIDBZRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV431AIDBZRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV431AIDBZRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV431AIDBZRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV431AIDBZRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV431AIDBZRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: