Part Details for TLV431BCDCKRE4 by Texas Instruments
Overview of TLV431BCDCKRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV431BCDCKRE4
TLV431BCDCKRE4 CAD Models
TLV431BCDCKRE4 Part Data Attributes:
|
TLV431BCDCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431BCDCKRE4
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Max | 1.246 V | |
Output Voltage-Min | 1.234 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138.249 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.25 mm |
Alternate Parts for TLV431BCDCKRE4
This table gives cross-reference parts and alternative options found for TLV431BCDCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431BCDCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431BIDCKR | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 -40 to 85 | Texas Instruments | TLV431BCDCKRE4 vs TLV431BIDCKR |
TLV431BIDCKRE4 | 0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 6-SC70 -40 to 85 | Texas Instruments | TLV431BCDCKRE4 vs TLV431BIDCKRE4 |
TLV431BCDCKT | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 0 to 70 | Texas Instruments | TLV431BCDCKRE4 vs TLV431BCDCKT |
TLV431BIDCKT | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 6-SC70 -40 to 85 | Texas Instruments | TLV431BCDCKRE4 vs TLV431BIDCKT |
TLV431BCDCKTE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | TLV431BCDCKRE4 vs TLV431BCDCKTE4 |
TLV431BIDCKTG4 | 0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 6-SC70 -40 to 85 | Texas Instruments | TLV431BCDCKRE4 vs TLV431BIDCKTG4 |
TLV431BCDCKTG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | TLV431BCDCKRE4 vs TLV431BCDCKTG4 |