Part Details for TLV431BLPRMG by onsemi
Overview of TLV431BLPRMG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV431BLPRMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV431BLPRMG
|
Avnet Americas | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 Ammo (Alt: TLV431BLPRMG) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 10000 Partner Stock |
|
$0.1290 / $0.1539 | Buy Now |
DISTI #
TLV431BLPRMG
|
Avnet Americas | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin TO-92 Ammo - Ammo Pack (Alt: TLV431BLPRMG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 20 Partner Stock |
|
RFQ | |
|
Rochester Electronics | TLV431 - Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$0.1484 / $0.1746 | Buy Now |
|
Flip Electronics | Stock, ship today | 10000 |
|
RFQ |
Part Details for TLV431BLPRMG
TLV431BLPRMG CAD Models
TLV431BLPRMG Part Data Attributes
|
TLV431BLPRMG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TLV431BLPRMG
onsemi
Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 129.032 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TLV431BLPRMG
This table gives cross-reference parts and alternative options found for TLV431BLPRMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431BLPRMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431BLPRAG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TLV431BLPRMG vs TLV431BLPRAG |
TLV431BLP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | TLV431BLPRMG vs TLV431BLP |
TLV431BLPRE | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | TLV431BLPRMG vs TLV431BLPRE |
TLV431BLPRPG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TLV431BLPRMG vs TLV431BLPRPG |
TLV431BLPG | Low Voltage Precision Adjustable Shunt Regulator 0.5% Vref, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | TLV431BLPRMG vs TLV431BLPG |