Part Details for TLV431BQDBVRG4 by Texas Instruments
Overview of TLV431BQDBVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV431BQDBVRG4
TLV431BQDBVRG4 CAD Models
TLV431BQDBVRG4 Part Data Attributes:
|
TLV431BQDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431BQDBVRG4
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 1.246 V | |
Output Voltage-Min | 1.234 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 151.515 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for TLV431BQDBVRG4
This table gives cross-reference parts and alternative options found for TLV431BQDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431BQDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431BQDBVRQ1 | Automotive, low-voltage adjustable precision shunt regulator 5-SOT-23 -40 to 125 | Texas Instruments | TLV431BQDBVRG4 vs TLV431BQDBVRQ1 |
TLV431BQDBVT | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 125 | Texas Instruments | TLV431BQDBVRG4 vs TLV431BQDBVT |
TLV431BQDBVTG4 | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 125 | Texas Instruments | TLV431BQDBVRG4 vs TLV431BQDBVTG4 |
TLV431BQDBVR | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 125 | Texas Instruments | TLV431BQDBVRG4 vs TLV431BQDBVR |
TLV431BQDBVTE4 | 0.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 125 | Texas Instruments | TLV431BQDBVRG4 vs TLV431BQDBVTE4 |