-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Digital-To-Analog Converter With Power Down 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07395661
|
Arrow Electronics | DAC 2-CH Resistor-String 12-bit 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1440 Container: Cut Strips | Americas - 1860 |
|
$8.0910 / $9.1870 | Buy Now |
DISTI #
2156-TLV5618AMDREP-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 18 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8033 In Stock |
|
$17.2300 | Buy Now |
DISTI #
296-21259-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 18 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$15.1859 | Buy Now |
DISTI #
25777243
|
Verical | DAC 2-CH Resistor-String 12-bit 8-Pin SOIC T/R Min Qty: 2 Package Multiple: 1 Date Code: 1440 | Americas - 1860 |
|
$8.0910 / $9.1870 | Buy Now |
DISTI #
595-TLV5618AMDREP
|
Mouser Electronics | Digital to Analog Converters - DAC Mil Enhance DAC RoHS: Compliant | 0 |
|
$15.1800 | Order Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Rochester Electronics | TLV5618A-EP Enhanced Product Digital-To-Analog Converter With Power Down RoHS: Compliant Status: Active Min Qty: 1 | 8033 |
|
$14.7900 / $17.4000 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT SERIAL DUAL 8-SOIC | 12869 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5618AMDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5618AMDREP
Texas Instruments
Enhanced Product Digital-To-Analog Converter With Power Down 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.093 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV5618AMDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5618AMDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5618AMDREPG4 | Enhanced Product Digital-To-Analog Converter With Power Down 8-SOIC -55 to 125 | Texas Instruments | TLV5618AMDREP vs TLV5618AMDREPG4 |
V62/04646-01XE | Enhanced Product Digital-To-Analog Converter With Power Down 8-SOIC -55 to 125 | Texas Instruments | TLV5618AMDREP vs V62/04646-01XE |