-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single cell 3.3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5508
|
Newark | Dc/Dc Conv, Boost, 2Mhz, Sc-70-6, Topology:Boost (Step Up), Input Voltage Min:700Mv, Input Voltage Max:3.3V, Dc/Dc Converter Ic Case:Sc-70, No. Of Pins:6Pins, Output Current:400Ma, Output Voltage Nom.:3.3V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV61225DCKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0300 / $1.3300 | Buy Now |
DISTI #
296-36756-1-ND
|
DigiKey | IC REG BOOST 3.3V 160MA SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24361 In Stock |
|
$0.4383 / $1.1300 | Buy Now |
DISTI #
595-TLV61225DCKR
|
Mouser Electronics | Switching Voltage Regulators Single Cell High Eff Step-Up Converter RoHS: Compliant | 1673 |
|
$0.4380 / $1.1300 | Buy Now |
|
Ameya Holding Limited | IC REG BST SYNC 3.3V 0.2A SC70-6 | 14905 |
|
RFQ | |
DISTI #
SMC-TLV61225DCKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 0.7V to 3.3V Step Up Single-Out 3.3V 0.04A 6-Pin SC-70 T/R / IC REG BOOST 3.3V 0.16A SC70-6 | 55990 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV61225DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV61225DCKR
Texas Instruments
Single cell 3.3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 3.3 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |