-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Buck Converter with Power Good, in SOT23 Package 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39620-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1460 In Stock |
|
$0.5000 / $1.3300 | Buy Now |
DISTI #
595-TLV62566DBVT
|
Mouser Electronics | Switching Voltage Regulators 1.5A Buck Cnvtr w/ Pwr Good RoHS: Compliant | 373 |
|
$0.4980 / $1.2800 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 1.5A SYNC SOT23 | 69515 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62566DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62566DBVT
Texas Instruments
1.5A Buck Converter with Power Good, in SOT23 Package 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV62566DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62566DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3404MPMS8#TRPBF | 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | TLV62566DBVT vs LTC3404MPMS8#TRPBF |
LTC3404EMS8#TRPBF | LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TLV62566DBVT vs LTC3404EMS8#TRPBF |
LTC3404IMS8#TR | Switching Regulator, Current-mode, 1.5A, 1650kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | TLV62566DBVT vs LTC3404IMS8#TR |
LTC3404IMS8 | Switching Regulator, Current-mode, 1.5A, 1650kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | TLV62566DBVT vs LTC3404IMS8 |
LTC3404IMS8#PBF | 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | TLV62566DBVT vs LTC3404IMS8#PBF |
LTC3404EMS8#TR | LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TLV62566DBVT vs LTC3404EMS8#TR |
LTC3404MPMS8#TR | LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | TLV62566DBVT vs LTC3404MPMS8#TR |
LTC3404EMS8 | LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TLV62566DBVT vs LTC3404EMS8 |
LTC3404MPMS8#PBF | 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | TLV62566DBVT vs LTC3404MPMS8#PBF |
LTC3404IMS8#TRPBF | 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | TLV62566DBVT vs LTC3404IMS8#TRPBF |