Part Details for TLV62569APDRLT by Texas Instruments
Results Overview of TLV62569APDRLT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV62569APDRLT Information
TLV62569APDRLT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV62569APDRLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 2AHighEfficiencyStep-downBuckConverterwithforcedPWMinSOTPackage6-SOT-5X3-40to125 | 102514 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK ADJ 2A SOT563 / Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666 | 90014 |
|
$0.0508 / $0.0658 | Buy Now |
US Tariff Estimator: TLV62569APDRLT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV62569APDRLT
TLV62569APDRLT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV62569APDRLT Part Data Attributes
|
|
TLV62569APDRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62569APDRLT
Texas Instruments
2A High Efficiency Step-down Buck Converter with forced PWM in SOT Package 6-SOT-5X3 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vsof, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Adjustable Output Voltage 0.6 To 5.5v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-F6 | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSOF | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.6 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1500 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.2 Mm |
Alternate Parts for TLV62569APDRLT
This table gives cross-reference parts and alternative options found for TLV62569APDRLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62569APDRLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV62569ADRLT | Texas Instruments | $0.4745 | 2A High Efficiency Step-down Buck Converter with forced PWM in SOT Package 6-SOT-5X3 -40 to 125 | TLV62569APDRLT vs TLV62569ADRLT |
| TLV62569APDRLR | Texas Instruments | Check for Price | 2A High Efficiency Step-down Buck Converter with forced PWM in SOT Package 6-SOT-5X3 -40 to 125 | TLV62569APDRLT vs TLV62569APDRLR |
| BD9110NV-TR | ROHM Semiconductor | Check for Price | Switching Regulator, Current-mode, 2A, 1200kHz Switching Freq-Max, LEAD FREE, SON-8 | TLV62569APDRLT vs BD9110NV-TR |
| TLV62569ADRLR | Texas Instruments | Check for Price | 2A High Efficiency Step-down Buck Converter with forced PWM in SOT Package 6-SOT-5X3 -40 to 125 | TLV62569APDRLT vs TLV62569ADRLR |
| BD9110NV-E2 | ROHM Semiconductor | Check for Price | Switching Regulator, Current-mode, 2A, 1200kHz Switching Freq-Max, PDSO8, SON-8 | TLV62569APDRLT vs BD9110NV-E2 |
TLV62569APDRLT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV62569APDRLT is 18V. Exceeding this voltage may damage the device.
-
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to place the capacitor close to the output pin of the device.
-
The minimum input capacitance required for the TLV62569APDRLT is 1uF. However, it is recommended to use a higher capacitance value, such as 4.7uF or 10uF, to ensure stable operation.
-
The TLV62569APDRLT is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and input voltage at high temperatures.
-
The output voltage of the TLV62569APDRLT can be calculated using the following formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.