-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC REG BUCK ADJ 2A SOT23-5 | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TLV62569 DCDC 2A , PWM 1.5MHz PSM 2A , TLV62569 SOT23 SOT563 | 221 |
|
$0.2909 | Buy Now |
|
CHIPMALL.COM LIMITED | Stepdown type Adjustable 0.6V~5.5V 2A 2.5V~5.5V SOT235 DCDC Converters ROHS | 85759 |
|
$0.0430 / $0.0718 | Buy Now |
DISTI #
3121687RL
|
Farnell | DC/DC CONV, SYNC BUCK, 1.5MHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 3882 |
|
$0.2032 / $0.2265 | Buy Now |
DISTI #
3121687
|
Farnell | DC/DC CONV, SYNC BUCK, 1.5MHZ, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 3882 |
|
$0.2032 / $0.6353 | Buy Now |
|
Sense Electronic Company Limited | SOT23-5 | 991 |
|
RFQ | |
|
Vision Components | INSTOCK | 80 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A SOT23-5 | 855700 |
|
$0.0480 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62569DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62569DBVR
Texas Instruments
2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125
|
Source Content uid | TLV62569DBVR | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV62569DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62569DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62569DBVT | 2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125 | Texas Instruments | TLV62569DBVR vs TLV62569DBVT |