Part Details for TLV62569PDRL by Texas Instruments
Overview of TLV62569PDRL by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV62569PDRL
TLV62569PDRL CAD Models
TLV62569PDRL Part Data Attributes
|
TLV62569PDRL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62569PDRL
Texas Instruments
Switching Regulator
|
Source Content uid | TLV62569PDRL | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-12-08 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for TLV62569PDRL
This table gives cross-reference parts and alternative options found for TLV62569PDRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62569PDRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62569PDRLT Power Circuits | 2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | TLV62569PDRL vs TLV62569PDRLT |
Resources and Additional Insights for TLV62569PDRL
Reference Designs related to TLV62569PDRL
-
12mm x 12mm: 5-Rail Power Sequencing for Application Processors Reference Design
This reference design demonstrates a validated and cost competitive power sequencing solution for an application processor or a high performance control platform. This design supports 5 different voltage rails: optimized with layout space of 12 mm × 12 mm. The design is also capable of adjusting delay time and re-configuring specific voltage level for each rail to fit different input capacitors and different processors' requirements.