Part Details for TLV70012DDCR by Texas Instruments
Results Overview of TLV70012DDCR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70012DDCR Information
TLV70012DDCR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV70012DDCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC REG LDO 1.2V 0.2A 5SOT | 33391 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 2953 |
|
RFQ | |
|
|
Chip Stock | 200-mA,high-PSRR,low-IQ,low-dropoutvoltageregulatorwithenable5-SOT-23-THIN-40to125 | 42400 |
|
RFQ | |
|
|
LCSC | 68dB(1kHz) Positive Fixed 1.2V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 430 |
|
$0.0634 / $0.1260 | Buy Now |
|
|
New Advantage Corporation | IC-70012 VOLTAJ REG LINEAR 1.2V 200MA SOT23-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1767 |
|
$0.2000 | Buy Now |
|
|
Win Source Electronics | LDO Regulator Pos 1.2V 0.2A 5-Pin TSOT-23 T/R / IC REG LDO 1.2V 0.2A 5SOT | 38900 |
|
$0.1189 / $0.1534 | Buy Now |
US Tariff Estimator: TLV70012DDCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV70012DDCR
TLV70012DDCR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV70012DDCR Part Data Attributes
|
|
TLV70012DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70012DDCR
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.175 V | |
| Dropout Voltage1-Nom | 0.175 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 1.224 V | |
| Output Voltage1-Min | 1.176 V | |
| Output Voltage1-Nom | 1.2 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.1 mm | |
| Surface Mount | YES | |
| Technology | PMOS | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.6 mm |
Alternate Parts for TLV70012DDCR
This table gives cross-reference parts and alternative options found for TLV70012DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70012DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP1700T-1202E/MB | Microchip Technology Inc | $0.4621 | Low Quiescent Current LDO | TLV70012DDCR vs MCP1700T-1202E/MB |
| TLV70012DCKT | Texas Instruments | $0.4682 | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 | TLV70012DDCR vs TLV70012DCKT |
| TLV70012DDCT | Texas Instruments | $0.9378 | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | TLV70012DDCR vs TLV70012DDCT |
| MIC5368-1.2YMT-TR | Microchip Technology Inc | Check for Price | Single 200mA Peak LDO with Active Shutdown | TLV70012DDCR vs MIC5368-1.2YMT-TR |
| MIC5368-1.2YMT-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.38V Dropout, CMOS, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | TLV70012DDCR vs MIC5368-1.2YMT-TR |
| MIC5368-1.2YMTTR | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | TLV70012DDCR vs MIC5368-1.2YMTTR |
| MCP1700T-1202E/MBVAO | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.35V Dropout, CMOS, PSSO3 | TLV70012DDCR vs MCP1700T-1202E/MBVAO |
| MCP1700T-1202E/MAY | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | TLV70012DDCR vs MCP1700T-1202E/MAY |
| TPL710F12-3TR | 3peak Incorporated | Check for Price | Low Quiescent Current Linear Regulator SOT23-3 | TLV70012DDCR vs TPL710F12-3TR |
| MIC5368-1.2YMT | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO6 | TLV70012DDCR vs MIC5368-1.2YMT |
TLV70012DDCR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV70012DDCR is 18V, but it's recommended to operate within the recommended operating conditions of 2.5V to 15V for optimal performance.
-
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 1uF), and ensure that the input voltage is within the recommended operating range.
-
The minimum ESR required for the output capacitor is 0.1 ohms. Using a capacitor with a lower ESR can lead to instability or oscillations.
-
The TLV70012DDCR is rated for operation up to 125°C, but it's essential to consider the derating of the output current and voltage regulator performance at higher temperatures.
-
The output voltage of the TLV70012DDCR is fixed at 1.2V, and it's not adjustable. The output voltage tolerance is ±2% over the recommended operating conditions.