Part Details for TLV70033DDCR by Texas Instruments
Results Overview of TLV70033DDCR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70033DDCR Information
TLV70033DDCR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV70033DDCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH5515
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Tsot-23-5, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Rohs Compliant: Yes |Texas Instruments TLV70033DDCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5411 |
|
$0.0970 / $0.1120 | Buy Now |
|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
DISTI #
TLV70033DDCR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.2A, TSOT23-5, SMD Min Qty: 1 | 1140 |
|
$0.1080 / $0.2500 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 131 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 32103 |
|
RFQ | |
|
|
LCSC | 68dB Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 53870 |
|
$0.0409 / $0.0759 | Buy Now |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 33241 |
|
$0.0900 / $0.1100 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 0.2A 5SOT | 121230 |
|
$0.0412 / $0.0531 | Buy Now |
US Tariff Estimator: TLV70033DDCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV70033DDCR
TLV70033DDCR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV70033DDCR Part Data Attributes
|
|
TLV70033DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70033DDCR
Texas Instruments
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.25 V | |
| Dropout Voltage1-Nom | 0.175 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.015% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 3.366 V | |
| Output Voltage1-Min | 3.234 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.1 mm | |
| Surface Mount | YES | |
| Technology | PMOS | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.6 mm |
Alternate Parts for TLV70033DDCR
This table gives cross-reference parts and alternative options found for TLV70033DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70033DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV70033DDCT | Texas Instruments | $0.4185 | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | TLV70033DDCR vs TLV70033DDCT |
TLV70033DDCR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV70033DDCR is 5.5V. Exceeding this voltage may cause damage to the device.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm. Additionally, the output voltage should be decoupled with a 1uF capacitor to ground.
-
The minimum input capacitance required for the TLV70033DDCR is 0.1uF. However, it is recommended to use a higher capacitance value, such as 1uF, to ensure stability and reduce noise.
-
Yes, the TLV70033DDCR can be used in high-temperature applications up to 125°C. However, the device's performance and reliability may degrade at higher temperatures, and the output voltage may droop.
-
The output voltage of the TLV70033DDCR can be calculated using the following formula: Vout = (R1 / R2) * (Vin - Vref), where R1 and R2 are the resistors used in the feedback network, Vin is the input voltage, and Vref is the reference voltage (1.2V for the TLV70033DDCR).