Part Details for TLV70233DBVT by Texas Instruments
Results Overview of TLV70233DBVT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70233DBVT Information
TLV70233DBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV70233DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 5 | 352 |
|
$0.3600 / $1.1250 | Buy Now |
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
DISTI #
TLV70233DBVT
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.3A, SOT23-5, SMD Min Qty: 1 | 2285 |
|
$0.5040 / $0.7800 | Buy Now |
|
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 3.3V, 0.32A, SOT23-5, SMD | 6000 |
|
RFQ | |
|
|
LCSC | 68dB Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 200 |
|
$0.0562 / $0.1088 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 0.3A SOT23-5 | 61640 |
|
$0.0378 / $0.0487 | Buy Now |
US Tariff Estimator: TLV70233DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV70233DBVT
TLV70233DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV70233DBVT Part Data Attributes
|
|
TLV70233DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70233DBVT
Texas Instruments
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.375 V | |
| Dropout Voltage1-Nom | 0.22 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 3.366 V | |
| Output Voltage1-Min | 3.234 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.45 mm | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.6 mm |
Alternate Parts for TLV70233DBVT
This table gives cross-reference parts and alternative options found for TLV70233DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70233DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV70233DBVR | Texas Instruments | $0.1597 | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV70233DBVT vs TLV70233DBVR |
| TLV70233PDBVR | Texas Instruments | $0.2146 | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 5-SOT-23 -40 to 125 | TLV70233DBVT vs TLV70233PDBVR |
| TLV70233QDBVRQ1 | Texas Instruments | $0.2521 | Automotive 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV70233DBVT vs TLV70233QDBVRQ1 |
| MCP1824ST-3302E/DB | Microchip Technology Inc | $0.5567 | 300 MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | TLV70233DBVT vs MCP1824ST-3302E/DB |
| PT7M8202B33TA5EX | Pericom Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | TLV70233DBVT vs PT7M8202B33TA5EX |
| MCP1824S-3302E/DB | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | TLV70233DBVT vs MCP1824S-3302E/DB |
| MCP1824-3302E/DC | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN | TLV70233DBVT vs MCP1824-3302E/DC |
| MCP1824-3302E/OT | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.32 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | TLV70233DBVT vs MCP1824-3302E/OT |
| MCP1824T-3302E/DC | Microchip Technology Inc | Check for Price | 300 mA CMOS LDO, Vout=3.3V, Extended Temp Range | TLV70233DBVT vs MCP1824T-3302E/DC |
| PT7M8202B33TA5E | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5, GREEN, MO-178CA, SOT-23, 5 PIN | TLV70233DBVT vs PT7M8202B33TA5E |
TLV70233DBVT Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor value can help to reduce input voltage ripple and improve output voltage regulation.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a low-ESR output capacitor, and add a 10nF to 100nF capacitor between the VOUT and GND pins. Additionally, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The TLV70233DBVT can deliver up to 3A of output current, but this depends on the input voltage, output voltage, and ambient temperature. It's recommended to check the datasheet for the specific output current capability based on the application requirements.
-
The TLV70233DBVT is rated for operation up to 125°C, but the output current capability may be derated at higher temperatures. It's recommended to check the datasheet for the specific temperature derating curves and ensure that the device is properly heatsinked if necessary.
-
The output voltage of the TLV70233DBVT can be adjusted by using a resistor divider network between the VOUT and ADJ pins. The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.