If you like Findchips… You will love Findchips PRO. Try it Now.

TLV70235DBVT

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Manufacturer Texas Instruments
Price Range $0.1720 / $0.6250

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

210,468

Part Number Description Manufacturer Compare
TLV70235DBVR Power Circuits 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TLV70235DBVT vs TLV70235DBVR
Part Number Description Manufacturer Compare
TLV70235DBVR Power Circuits 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TLV70235DBVT vs TLV70235DBVR

Global Popularity

Popularity in Power Circuits

Popularity in Linear Regulator ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. Australia
    100
  • 2. Honduras
    94
  • 3. Finland
    92
  • 4. United States
    91
  • 5. Thailand
    91
  • 6. Dominican Republic
    90
  • 7. Brazil
    88
  • 8. Switzerland
    88
  • 9. Lithuania
    88
  • 10. Denmark
    88

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • TIDA-01015 4 GHz Clock Reference Design for 12 Bit High Speed ADCs in Digital Oscilloscopes & Wireless Testers | TI.com
    TIDA-01015: The TIDA-01015 is a clocking solution reference design for high speed direct RF sampling GSPS ADCs. This design showcases the significance of the sampling clock to achieve high SNR for 2nd Nyquist zone input signal frequencies. ADC12J4000 is a 12-bit, 4-GSPS RF sampling ADC with 3-dB input bandwidth of 3.2 GHz capable of capturing signals up to 4 GHz. This design highlights a clocking solution for the ADC12J4000 using TRF3765, to achieve high SNR performance at high input frequencies used in applications such as digital storage oscilloscopes (DSO) and wireless testers.
  • Power Solution for Xilinx FPGA Zynq 7 (2.5V@2A)
    PMP8251.3: TI power solution for Xilinx FPGA Zynq 7
  • Power and Thermal Design Considerations Using TI's AM57x Processor Reference Design
    TIDEP0047: This TI Design (TIDEP0047) is a reference platform based on the AM57x processor and companion TPS659037 power management integrated circuit (PMIC). This TI Design specifically highlights important power and thermal design considerations and techniques for systems designed with AM57x and TPS659037. It includes reference material and documentation covering power management design, power distribution network (PDN) design considerations, thermal design considerations, estimating power consumption, and a power consumption summary.
  • Power Solution for Xilinx FPGA Zynq 7 (1.8V@2A)
    PMP8251.2: TI power solution for Xilinx FPGA Zynq 7
  • TIDEP0047 Power and Thermal Design Considerations Using TI's AM57x Processor Reference Design | TI.com
    TIDEP0047: This TI Design (TIDEP0047) is a reference platform based on the AM57x processor and companion TPS659037 power management integrated circuit (PMIC). This TI Design specifically highlights important power and thermal design considerations and techniques for systems designed with AM57x and TPS659037. It includes reference material and documentation covering power management design, power distribution network (PDN) design considerations, thermal design considerations, estimating power consumption, and a power consumption summary.
  • TIDA-00432 Synchronization of JESD204B Giga-Sample ADCs using Xilinx Platform for Phased Array Radar Systems | TI.com
    TIDA-00432: This system level design shows how two ADC12J4000 evaluation modules (EVMs) can be synchronized together using a Xilinx VC707 platform. The design document describes the required hardware modifications and device configurations, including the clocking scheme. Example configuration files are shown for each EVM. The FPGA firmware is described and the relevant Xilinx IP block configuration parameters are shown. Data taken on the actual hardware is shown and analyzed, showing synchronization within 50 ps without characterized cables or calibrated propagation delays.
  • Smart Home and Energy Gateway Reference Design
    TIEP-SMART-ENERGY-GATEWAY: The Smart Home and Energy Gateway Reference Design provides example implementation for measurement, management and communication of energy systems for smart homes and buildings. This example design is a bridge between different communication interfaces, such as WiFi, Ethernet, ZigBee or Bluetooth, that are commonly found in residential and commercial buildings. Since objects in the house and buildings are becoming more and more connected, the gateway design needs to be flexible to accommodate different RF standard, since no single RF standard is dominating the market. This example gateway addresses this problem by supporting existing legacy RF standards (WiFi, Bluetooth) and newer RF standards (ZigBee, BLE).
  • TIDA-00269 Gigabit Ethernet Link Aggregator Reference Design | TI.com
    TIDA-00269: The Gigabit Ethernet Link Aggregator reference design features the TLK10081 device which is a multi-rate link aggregator intended for use in high-speed bi-directional point-to-point data transmission systems to reduce the number of physical links by multiplexing lower speed serial links into higher speed serial links. This reference design helps customers reduce the number of serial links that need to be implemented and managed within an application. TLK10081 enables customers to aggregate and de-aggregate multiple serial links, of all types including raw data types. Also, featured is the CDCM6208 device that can provide extremely low-jitter Clock input to the TLK10081 in customer systems that do not have one available (or does not meet the jitter requirement of the system). The high-speed signals of channel A have been routed to SFP+ modules for easy evaluation in systems that implement optical fiber configurations. The high-speed signals of channel B have been routed to edge launch SMA connectors for easy evaluation in systems that use standard test equipment.
  • TIDA-00826 50-Ohm 2-GHz Oscilloscope Front-end Reference Design | TI.com
    TIDA-00826: This reference design is part of an analog front-end for 50Ω-input oscilloscope application. System designers can readily use this evaluation platform to process input signals from DC to 2 GHz in both frequency-domain and time-domain applications.
  • Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive - PMP8274.4 - TI Tool Folder
    PMP8274: Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.
  • TIDA-00684 High-Bandwidth Arbitrary Waveform Generator Reference Design: DC or AC coupled, High-Voltage output | TI.com
    TIDA-00684: In TIDA-00684 reference design a quad-channel TSW3080 evaluation module (EVM) is developed to shows how to use an active amplifier interface with the DAC38J84 to demonstrate an arbitrary-waveform-generator frontend. The DAC38J84 provides four DAC channels with 16 bits of resolution with a maximum update rate of 2.5 GSPS. The THS3217 provides a wideband differential-to-single-ended output. The THS3095 provides a high dynamic range output of up to 26 VP-P. The LMH5401 provides a very wideband differential output. All of these paths provide a DC-coupled interface with the ability to drive 50 Ω at a high-performance level. The design also includes a reference transformer path for comparison purposes.
  • Power Solution for Xilinx FPGA Zynq 7 (1.8V@0.15A)
    PMP8251.9: TI power solution for Xilinx FPGA Zynq 7
  • Power Solution for Xilinx FPGA Zynq 7 (1.8V@0.75A)
    PMP8251.7: TI power solution for Xilinx FPGA Zynq 7
  • Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive - PMP8274.2 - TI Tool Folder
    PMP8274: Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.
  • Power Solution for Xilinx FPGA Zynq 7 (2.5V@2A) - PMP8251.3 - TI Tool Folder
    PMP8251: TI power solution for Xilinx FPGA Zynq 7
  • PMP8251 Power Solution for Xilinx FPGA Zynq 7 (1.8V@0.15A) | TI.com
    PMP8251: This reference design featuring multiple of the TPS54325 and other TI power devices, is a complete power solution for Xilinx Zynq FPGA. From 12V input, this reference solution provides all the power rails required by Zynq FPGA including DDR3 memory.
  • TIDA-00352 SDI Video Aggregation Reference Design | TI.com
    TIDA-00352: This verified reference design is a complete four channel SDI aggregation and de-aggregation solution. One TLK10022 is used to aggregate four synchronous HD-SDI sources together into one 5.94 Gbps serial link. The serial data is transferred via copper or optical fiber where a second TLK10022 is used to de-aggregate and seamlessly redisplay the original video content.
  • Dual-channel XAUI to SFI Reference Design for Systems with Two or More SFP+ Optical Ports
    TIDA-00234: The TIDA-00234 XAUI to SFI reference design is intended for Enterprise and Service Provider Networking applications like Ethernet Switches and Routers that implement multiple 10G Ethernet compliant Optical (SFP+) ports. This reference design features the TLK10232 device which is the most compact Dual-channel XAUI-to-SFI Transceiver with the lowest power consumption in its category. This reference design allows access to the high-speed signals (up to 10Gbps) generated by the TLK10232 via SMA connectors or an SFP+ Module via the SFP+ optical module cage. Also, featured is the CDCM6208 device that can provide extremely low-jitter Clock input to the TLK10232 in customer systems that do not have one available (or does not meet the jitter requirement of the system).
  • Synchronization of JESD204B Giga-Sample ADCs using Xilinx Platform for Phased Array Radar Systems
    TIDA-00432: This system level design shows how two ADC12J4000 evaluation modules (EVMs) can be synchronized together using a Xilinx VC707 platform. The design document describes the required hardware modifications and device configurations, including the clocking scheme. Example configuration files are shown for each EVM. The FPGA firmware is described and the relevant Xilinx IP block configuration parameters are shown. Data taken on the actual hardware is shown and analyzed, showing synchronization within 50 ps without characterized cables or calibrated propagation delays.
  • DisplayPort Video 4:1 Aggregation Reference Design
    TIDA-00309: This verified reference design is a complete four channel DisplayPort aggregation and de-aggregation solution. One TLK10022 is used to aggregate four synchronous DisplayPort (DP) sources together into one 10.8 Gbps serial link. The serial data is transferred via copper or optical fiber where a second TLK10022 is used to de-aggregate and seamlessly redisplay the original video content.
  • Power Solution for Xilinx FPGA Zynq 7 (1V@3A)
    PMP8251.1: TI power solution for Xilinx FPGA Zynq 7. This is a buck topology that generates multiple outputs, which are 1V@3A, 1.8V@2A, 2.5V@2A, 3.3V@2A, 1.5V@.8A, 750mV@1A, 1.8V@.75A, 3.3V@3A, 1.8V@.15A.
  • TIDM-TOUCHWHEEL-LEDTRACKING Touch Wheel and LED Tracking | TI.com
    TIDM-TOUCHWHEEL-LEDTRACKING: This solution implements a user interface with a capacitive touch wheel and LED tracking control. Using the MSP430G2955 microcontroller and capacitive touch wheel, users can design products that need volume, brightness, temperature adjustment with LED tracking for the touch postion.
  • TIDEP0020 AM437x Discrete Power Reference Design | TI.com
    TIDEP0020: The Sitara AM437x simplified power sequence feature provides flexibility to power designers. This reference design implementation is a BOM-optimized discrete power solution for the AM437x processor with a minimal number of discrete ICs and basic feature set. The solution represents a baseline of a discrete power solution that can be extended for additional features and capabilities of the AM437x processor.
  • Xilinx Zynq FPGA Power Solution
    PMP8251: This reference design featuring multiple of the TPS54325 and other TI power devices, is a complete power solution for Xilinx Zynq FPGA. From 12V input, this reference solution provides all the power rails required by Zynq FPGA including DDR3 memory.
  • Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive
    PMP8274.3: Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.
  • Touch Wheel and LED Tracking
    TIDM-TOUCHWHEEL-LEDTRACKING: This solution implements a user interface with a capacitive touch wheel and LED tracking control. Using the MSP430G2955 microcontroller and capacitive touch wheel, users can design products that need volume, brightness, temperature adjustment with LED tracking for the touch postion.
  • Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive
    PMP8274.4: Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.
  • TIDA-01017 High Speed Multi-Channel ADC Clock Reference Design for Oscilloscopes, Wireless Testers and Radars | TI.com
    TIDA-01017: The TIDA-01017 reference design demonstrates the performance of a clocking solution for a high speed multi-channel system, analyzed by measuring the channel to channel skew for the entire input frequency range of the RF sampling ADC. Channel to channel skew is critical for phased array radar and oscilloscope applications. The ADC12J4000 is a low power, 12-bit, 4-GSPS RF-sampling analog to digital converter (ADC) with a buffered analog input, integrated digital down Converter, features a JESD204B interface, and it captures signals up to 4GHz. This design showcases the clocking solution using the LMK04828, to achieve the synchronization between multiple ADC12J4000 signal chains using synchronized SYSREF.
  • Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive
    PMP8274.2: Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.
  • Power Solution for Xilinx FPGA Zynq 7 (3.3V@2A)
    PMP8251.4: TI power solution for Xilinx FPGA Zynq 7
  • Power Solution for Xilinx FPGA Zynq 7 (3.3V@3A)
    PMP8251.8: TI power solution for Xilinx FPGA Zynq 7
  • TIDEP0046 Monte-Carlo Simulation on AM57x Using OpenCL for DSP Acceleration Reference Design | TI.com
    TIDEP0046: TI’s high performance ARM® Cortex®-A15 based AM57x processors also integrate C66x DSPs. These DSPs were designed to handle high signal and data processing tasks that are often required by industrial, automotive and financial applications. The AM57x OpenCL implementation makes it easy for users to utilize DSP acceleration for high computational tasks while using a standard programming model and language, thereby removing the need for deep knowledge of the DSP architecture. The TIDEP0046 TI reference design provides an example of using DSP acceleration to generate a very long sequence of normal random numbers using standard C/C++ code.
  • PMP8251 Power Solution for Xilinx FPGA Zynq 7 (1.8V@0.15A) | TI.com
    PMP8251: This reference design featuring multiple of the TPS54325 and other TI power devices, is a complete power solution for Xilinx Zynq FPGA. From 12V input, this reference solution provides all the power rails required by Zynq FPGA including DDR3 memory.
  • TIDA-00708 100V-450VDC, 5W, 80% Efficiency at 1W, Auxiliary Supply Reference Design for AC-DC Power Supplies | TI.com
    TIDA-00708: The TIDA-00708 is a 5-W multiple-output auxiliary power supply designed for use in power converters targeted for applications in industrial, server, telecom, and consumer systems. This reference design is a flyback converter implemented using the device UCC28881 that integrates the controller, 700-V power MOSFET, and internal current sense into one monolithic device. The design is simple, compact, and low cost due to minimal component count with all the necessary protections, such as output overcurrent, output short circuit, and over-temperature conditions, built in. Hardware is designed and tested to pass EFT requirements and meets low-power efficiency performance of Department of Energy (DoE) Level VI.
  • TIDA-00234 Dual-channel XAUI to SFI Reference Design for Systems with Two or More SFP+ Optical Ports | TI.com
    TIDA-00234: The TIDA-00234 XAUI to SFI reference design is intended for Enterprise and Service Provider Networking applications like Ethernet Switches and Routers that implement multiple 10G Ethernet compliant Optical (SFP+) ports. This reference design features the TLK10232 device which is the most compact Dual-channel XAUI-to-SFI Transceiver with the lowest power consumption in its category. This reference design allows access to the high-speed signals (up to 10Gbps) generated by the TLK10232 via SMA connectors or an SFP+ Module via the SFP+ optical module cage. Also, featured is the CDCM6208 device that can provide extremely low-jitter Clock input to the TLK10232 in customer systems that do not have one available (or does not meet the jitter requirement of the system).
  • PMP8274 Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive | TI.com
    PMP8274: Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.
  • Power Solution for Xilinx FPGA Zynq 7 (1.5V@0.8A)
    PMP8251.5: TI power solution for Xilinx FPGA Zynq 7
  • TIEP-SMART-ENERGY-GATEWAY Smart Home and Energy Gateway Reference Design | TI.com
    TIEP-SMART-ENERGY-GATEWAY: The Smart Home and Energy Gateway Reference Design provides example implementation for measurement, management and communication of energy systems for smart homes and buildings. This example design is a bridge between different communication interfaces, such as WiFi, Ethernet, ZigBee or Bluetooth, that are commonly found in residential and commercial buildings. Since objects in the house and buildings are becoming more and more connected, the gateway design needs to be flexible to accommodate different RF standard, since no single RF standard is dominating the market. This example gateway addresses this problem by supporting existing legacy RF standards (WiFi, Bluetooth) and newer RF standards (ZigBee, BLE).
  • PMP8274 Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive | TI.com
    PMP8274: Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.
  • Monte-Carlo Simulation on AM57x Using OpenCL for DSP Acceleration Reference Design
    TIDEP0046: TI’s high performance ARM® Cortex®-A15 based AM57x processors also integrate C66x DSPs. These DSPs were designed to handle high signal and data processing tasks that are often required by industrial, automotive and financial applications. The AM57x OpenCL implementation makes it easy for users to utilize DSP acceleration for high computational tasks while using a standard programming model and language, thereby removing the need for deep knowledge of the DSP architecture. The TIDEP0046 TI reference design provides an example of using DSP acceleration to generate a very long sequence of normal random numbers using standard C/C++ code.
  • SDI Video Aggregation Reference Design
    TIDA-00352: This verified reference design is a complete four channel SDI aggregation and de-aggregation solution. One TLK10022 is used to aggregate four synchronous HD-SDI sources together into one 5.94 Gbps serial link. The serial data is transferred via copper or optical fiber where a second TLK10022 is used to de-aggregate and seamlessly redisplay the original video content.
  • Gigabit Ethernet Link Aggregator Reference Design
    TIDA-00269: The Gigabit Ethernet Link Aggregator reference design features the TLK10081 device which is a multi-rate link aggregator intended for use in high-speed bi-directional point-to-point data transmission systems to reduce the number of physical links by multiplexing lower speed serial links into higher speed serial links. This reference design helps customers reduce the number of serial links that need to be implemented and managed within an application. TLK10081 enables customers to aggregate and de-aggregate multiple serial links, of all types including raw data types. Also, featured is the CDCM6208 device that can provide extremely low-jitter Clock input to the TLK10081 in customer systems that do not have one available (or does not meet the jitter requirement of the system). The high-speed signals of channel A have been routed to SFP+ modules for easy evaluation in systems that implement optical fiber configurations. The high-speed signals of channel B have been routed to edge launch SMA connectors for easy evaluation in systems that use standard test equipment.
  • Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive - PMP8274.3 - TI Tool Folder
    PMP8274: Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.
  • Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive
    PMP8274.1: Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power.
  • TIDA-00309 DisplayPort Video 4:1 Aggregation Reference Design | TI.com
    TIDA-00309: This verified reference design is a complete four channel DisplayPort aggregation and de-aggregation solution. One TLK10022 is used to aggregate four synchronous DisplayPort (DP) sources together into one 10.8 Gbps serial link. The serial data is transferred via copper or optical fiber where a second TLK10022 is used to de-aggregate and seamlessly redisplay the original video content.
  • Power Solution for Xilinx FPGA Zynq 7 (1.8V@0.75A) - PMP8251.7 - TI Tool Folder
    PMP8251: TI power solution for Xilinx FPGA Zynq 7
  • Power Solution for Xilinx FPGA Zynq 7 (750mV@1A)
    PMP8251.6: TI power solution for Xilinx FPGA Zynq 7
  • AM437x Discrete Power Reference Design
    TIDEP0020: The Sitara AM437x simplified power sequence feature provides flexibility to power designers. This reference design implementation is a BOM-optimized discrete power solution for the AM437x processor with a minimal number of discrete ICs and basic feature set. The solution represents a baseline of a discrete power solution that can be extended for additional features and capabilities of the AM437x processor.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →