-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive nano power comparator with push-pull output 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV7031QDBVRQ1CT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
16299 In Stock |
|
$0.2905 / $0.8700 | Buy Now |
DISTI #
595-TLV7031QDBVRQ1
|
Mouser Electronics | Analog Comparators Automotive nano power comparator with push-pull output 5-SOT-23 -40 to 125 RoHS: Compliant | 20754 |
|
$0.2900 / $0.8700 | Buy Now |
|
Ameya Holding Limited | 514219 |
|
RFQ | ||
|
Win Source Electronics | AUTOMOTIVE NANO POWER COMPARATOR / Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5 | 236000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7031QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7031QDBVRQ1
Texas Instruments
Automotive nano power comparator with push-pull output 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 3000 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV7031QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7031QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6548-I/SN | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | TLV7031QDBVRQ1 vs MCP6548-I/SN |
MCP6548-E/LT | COMPARATOR | Microchip Technology Inc | TLV7031QDBVRQ1 vs MCP6548-E/LT |
MCP6548-E/OT | COMPARATOR | Microchip Technology Inc | TLV7031QDBVRQ1 vs MCP6548-E/OT |
TLV7031QDCKRQ1 | Automotive nano power comparator with push-pull output 5-SC70 -40 to 125 | Texas Instruments | TLV7031QDBVRQ1 vs TLV7031QDCKRQ1 |
MCP6548-I/LT | COMPARATOR | Microchip Technology Inc | TLV7031QDBVRQ1 vs MCP6548-I/LT |
MCP6548T-I/LT | COMPARATOR | Microchip Technology Inc | TLV7031QDBVRQ1 vs MCP6548T-I/LT |
MCP6548T-I/SN | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | TLV7031QDBVRQ1 vs MCP6548T-I/SN |
MCP6548-E/SN | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | TLV7031QDBVRQ1 vs MCP6548-E/SN |
MCP6548-E/ST | COMPARATOR | Microchip Technology Inc | TLV7031QDBVRQ1 vs MCP6548-E/ST |
MCP6548T-E/LT | COMPARATOR | Microchip Technology Inc | TLV7031QDBVRQ1 vs MCP6548T-E/LT |