Part Details for TLV73312PDBVR by Texas Instruments
Results Overview of TLV73312PDBVR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV73312PDBVR Information
TLV73312PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV73312PDBVR | Texas Instruments | Capacitor-free 300-mA low-dropout (LDO) regulator with foldback current limit for portable devices 5-SOT-23 -40 to 125 |
Price & Stock for TLV73312PDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV73312PDBV-TEX-0
|
TME | IC: voltage regulator Min Qty: 3000 | 21000 |
|
$0.0546 | Buy Now |
|
|
Ameya Holding Limited | IC REG LINEAR 1.2V 300MA SOT23 | 127489 |
|
RFQ | |
|
|
Chip Stock | 300-mA,capacitor-free,low-IQ,low-dropoutvoltageregulatorwithenable5-SOT-23-40to125 | 192600 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LINEAR 1.2V 300MA SOT23 / TLV733P Capacitor-Free, 300-mA, Low-Dropout Regulator | 180100 |
|
$0.0393 / $0.0589 | Buy Now |
US Tariff Estimator: TLV73312PDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV73312PDBVR
TLV73312PDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV73312PDBVR Part Data Attributes
|
|
TLV73312PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV73312PDBVR
Texas Instruments
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.122 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.4 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 1.2168 V | |
| Output Voltage1-Min | 1.1832 V | |
| Output Voltage1-Nom | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.4% | |
| Width | 1.6 Mm |
Alternate Parts for TLV73312PDBVR
This table gives cross-reference parts and alternative options found for TLV73312PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV73312PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV74112PDQNR | Texas Instruments | $0.0496 | 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 4-X2SON -40 to 125 | TLV73312PDBVR vs TLV74112PDQNR |
| AP7313-12SAG-7 | Diodes Incorporated | $0.1369 | Fixed Positive LDO Regulator, 1.2V, PDSO3, GREEN, SOT-23, 3 PIN | TLV73312PDBVR vs AP7313-12SAG-7 |
| TLV73312PQDRVRQ1 | Texas Instruments | $0.3299 | Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 | TLV73312PDBVR vs TLV73312PQDRVRQ1 |
| TLV73312PQDBVRQ1 | Texas Instruments | Check for Price | Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV73312PDBVR vs TLV73312PQDBVRQ1 |
| S-1315A12-A6T2U3 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.665V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6 | TLV73312PDBVR vs S-1315A12-A6T2U3 |
| S-1315A12-M5T1U3 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.665V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23-5 | TLV73312PDBVR vs S-1315A12-M5T1U3 |
| AP7315-12SA-7 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, | TLV73312PDBVR vs AP7315-12SA-7 |
TLV73312PDBVR Frequently Asked Questions (FAQ)
-
The TLV73312PDBVR can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V for optimal performance and to prevent damage to the device.
-
To ensure stability of the output voltage, it's essential to use a suitable output capacitor with a minimum capacitance of 10uF and an ESR of 1 ohm or less. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The minimum input capacitance required for the TLV73312PDBVR is 1uF, but it's recommended to use a higher capacitance value, such as 4.7uF or 10uF, to ensure stable operation and to filter out noise and ripple.
-
The TLV73312PDBVR is rated for operation up to 125°C, but it's essential to ensure that the device is properly cooled and that the junction temperature is kept below 150°C to prevent damage and ensure reliable operation.
-
The output voltage of the TLV73312PDBVR can be calculated using the following formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors used to set the output voltage.