Part Details for TLV73333PDBVT by Texas Instruments
Results Overview of TLV73333PDBVT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV73333PDBVT Information
TLV73333PDBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV73333PDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 6 | 122 |
|
$0.3375 / $0.9000 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.27V Dropout, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$0.2842 / $0.4584 | Buy Now |
|
DISTI #
TLV73333PDBVT
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 300mA, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.4500 / $0.7720 | RFQ |
|
|
ComSIT USA | AVAILABLE EU | 97 |
|
RFQ | |
|
|
Chip Stock | 300-mA,capacitor-free,low-IQ,low-dropoutvoltageregulatorwithenable5-SOT-23-40to125 | 48500 |
|
RFQ | |
|
|
LCSC | 68dB(1kHz) Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 210 |
|
$0.1508 / $0.3147 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 0.3A 5SOT23 | 111700 |
|
$0.0420 / $0.0542 | Buy Now |
US Tariff Estimator: TLV73333PDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV73333PDBVT
TLV73333PDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV73333PDBVT Part Data Attributes
|
|
TLV73333PDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV73333PDBVT
Texas Instruments
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.27 V | |
| Dropout Voltage1-Nom | 0.122 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.4 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.001% | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 3.3462 V | |
| Output Voltage1-Min | 3.2538 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.4% | |
| Width | 1.6 Mm |
Alternate Parts for TLV73333PDBVT
This table gives cross-reference parts and alternative options found for TLV73333PDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV73333PDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV73333PDBVR | Texas Instruments | $0.1098 | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TLV73333PDBVT vs TLV73333PDBVR |
| S-1315A33-M5T1U3 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23-5 | TLV73333PDBVT vs S-1315A33-M5T1U3 |
| S-1315A33-M5T1U3 | Seiko Instruments Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23-5 | TLV73333PDBVT vs S-1315A33-M5T1U3 |
| S-13A1A33-U5T1U3 | Seiko Instruments Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | TLV73333PDBVT vs S-13A1A33-U5T1U3 |
| S-1315A33-A6T2U3 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6 | TLV73333PDBVT vs S-1315A33-A6T2U3 |
| S-13A1A33-U5T1U3 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | TLV73333PDBVT vs S-13A1A33-U5T1U3 |
TLV73333PDBVT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV73333PDBVT is 18V, but it's recommended to operate within the recommended input voltage range of 2.7V to 15V for optimal performance.
-
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 1uF), and maintain a minimum ESR (Equivalent Series Resistance) of 0.1 ohms for the output capacitor.
-
The minimum input capacitance required for the TLV73333PDBVT is 1uF, but it's recommended to use a higher capacitance (e.g., 4.7uF) for better performance and stability.
-
The TLV73333PDBVT is rated for operation up to 125°C, but it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments.
-
The output voltage of the TLV73333PDBVT can be calculated using the formula: Vout = (R1 / R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the internal reference voltage (1.2V).