Part Details for TLV803EA26DCKR by Texas Instruments
Results Overview of TLV803EA26DCKR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV803EA26DCKR Information
TLV803EA26DCKR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV803EA26DCKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 63249 |
|
RFQ | ||
|
|
LCSC | 200ms -40+125(Ta) Active Low 1 SC-70-3 Supervisors RoHS | 13 |
|
$0.4535 / $0.9007 | Buy Now |
US Tariff Estimator: TLV803EA26DCKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV803EA26DCKR
TLV803EA26DCKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV803EA26DCKR Part Data Attributes
|
|
TLV803EA26DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV803EA26DCKR
Texas Instruments
Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop3/6,.08 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2020-04-26 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Detector | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP3/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.0012 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.64v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for TLV803EA26DCKR
This table gives cross-reference parts and alternative options found for TLV803EA26DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV803EA26DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV803EA26DBZR | Texas Instruments | $0.1488 | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | TLV803EA26DCKR vs TLV803EA26DBZR |
| TLV809EA26DPWR | Texas Instruments | $0.2974 | Low-power voltage supervisor (reset IC) with active-low push-pull output 5-X2SON -40 to 125 | TLV803EA26DCKR vs TLV809EA26DPWR |
| NCP803SN263T1G | onsemi | $0.3017 | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | TLV803EA26DCKR vs NCP803SN263T1G |
| TLV809EC26DBZR | Texas Instruments | Check for Price | Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 | TLV803EA26DCKR vs TLV809EC26DBZR |
| PTLV803EA26DPWR | Texas Instruments | Check for Price | Low-power voltage supervisor (reset IC) with active-low open-drain output 5-X2SON -40 to 125 | TLV803EA26DCKR vs PTLV803EA26DPWR |
| R3116K261C-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +2.6VV, CMOS, PDSO4, DFN-4 | TLV803EA26DCKR vs R3116K261C-TR |
| PTLV809EA26DBZR | Texas Instruments | Check for Price | Low-power 3-pin voltage supervisor (reset IC) with active-low push-pull reset 3-SOT-23 -40 to 125 | TLV803EA26DCKR vs PTLV809EA26DBZR |
| TLV803EA26DPWR | Texas Instruments | Check for Price | Low-power voltage supervisor (reset IC) with active-low open-drain output 5-X2SON -40 to 125 | TLV803EA26DCKR vs TLV803EA26DPWR |
| R3116K261C-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, 1 X 1 MM, LEAD FREE, DFN-4 | TLV803EA26DCKR vs R3116K261C-TR-F |
| PTLV809EA26DPWR | Texas Instruments | Check for Price | Low-power voltage supervisor (reset IC) with active-low, push-pull output 5-X2SON -40 to 125 | TLV803EA26DCKR vs PTLV809EA26DPWR |
TLV803EA26DCKR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general best practices for power management ICs, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
To ensure stability, make sure to follow the recommended capacitor values and types, and keep the output capacitor ESR within the specified range. Also, avoid using capacitors with high ESL (Equivalent Series Inductance) and ensure the PCB layout is well-designed to minimize parasitic inductance.
-
Although the datasheet specifies a maximum input voltage of 26V, it's recommended to derate the input voltage to 24V or lower to ensure reliable operation and to account for voltage spikes or transients.
-
The TLV803EA26DCKR is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating at high temperatures. Ensure proper heat sinking and follow the recommended thermal design guidelines.
-
Start by verifying the input voltage, output voltage, and output current. Check the PCB layout and component values to ensure they match the recommended design. Use an oscilloscope to monitor the output voltage and input voltage ripple. If issues persist, consult the datasheet and application notes or contact Texas Instruments support for further assistance.