Amplifier Circuits
TLV8802DGKR
Texas Instruments
Description: Dual, 5.5-V, 6-kHz, ultra low quiescent current (320-nA), RRIO operational amplifier 8-VSSOP -40 to 125

Overview of TLV8802DGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV8802DGKR Texas Instruments 320-nA nanopower operational amplifier for cost-optimized systems 8-VSSOP -40 to 125

Price & Stock for TLV8802DGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47856-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8790
In Stock
  • 1 $1.0000
  • 10 $0.6910
  • 25 $0.6140
  • 100 $0.5297
  • 250 $0.4896
  • 500 $0.4653
  • 1,000 $0.4453
  • 2,500 $0.4243
  • 5,000 $0.4115
  • 7,500 $0.4052
  • 12,500 $0.3981
  • 17,500 $0.3940
  • 25,000 $0.3900
$0.3900 / $1.0000 Buy Now
DISTI # 595-TLV8802DGKR
Mouser Electronics Operational Amplifiers - Op Amps Dual, 5.5-V, 6-kHz, ultra low quiescent current (320-nA), RRIO operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant 3753
  • 1 $0.8800
  • 10 $0.7520
  • 100 $0.5770
  • 500 $0.4820
  • 1,000 $0.3830
  • 2,500 $0.3650
  • 10,000 $0.3200
  • 25,000 $0.3140
$0.3140 / $0.8800 Buy Now
LCSC Dual 0.1pA 1.5V/us 6kHz VSSOP-8 Operational Amplifier ROHS 55
  • 1 $0.5372
  • 10 $0.4461
  • 30 $0.4005
  • 100 $0.3550
  • 500 $0.3283
  • 1,000 $0.3141
$0.3141 / $0.5372 Buy Now
Win Source Electronics IC OPAMP GP 2 CIRCUIT 8VSSOP 19800
  • 30 $1.7470
  • 70 $1.4330
  • 110 $1.3890
  • 150 $1.3440
  • 195 $1.2990
  • 260 $1.1650
$1.1650 / $1.7470 Buy Now

CAD Models for TLV8802DGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV8802DGKR by Texas Instruments

TLV8802DGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-08-28
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
4500 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.0015 V/us
Supply Current-Max
0.0013 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
6
Width
3 mm
Want to compare parts?
  1. TLV8802DGKR
    Texas Instruments
    Dual, 5.5-V, 6-kHz, ultra low quiescent current (320-nA), RRIO operational amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for TLV8802DGKR

This table gives cross-reference parts and alternative options found for TLV8802DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV8802DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV8802DGKT Dual, 5.5-V, 6-kHz, ultra low quiescent current (320-nA), RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments TLV8802DGKR vs TLV8802DGKT
Part Number Description Manufacturer Compare
MCP6042-E/MS OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc TLV8802DGKR vs MCP6042-E/MS
MCP6042-E/SN OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc TLV8802DGKR vs MCP6042-E/SN
MCP6042T-I/SN OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc TLV8802DGKR vs MCP6042T-I/SN
MCP6042T-E/SNVAO Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc TLV8802DGKR vs MCP6042T-E/SNVAO
MCP6042-I/PREL OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc TLV8802DGKR vs MCP6042-I/PREL
MCP6042T-I/P OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc TLV8802DGKR vs MCP6042T-I/P
MCP6042T-E/MSVAO Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc TLV8802DGKR vs MCP6042T-E/MSVAO
MCP6042T-E/P OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc TLV8802DGKR vs MCP6042T-E/P
TLV8802DGKT Dual, 5.5-V, 6-kHz, ultra low quiescent current (320-nA), RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments TLV8802DGKR vs TLV8802DGKT
MCP6042T-I/MS OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc TLV8802DGKR vs MCP6042T-I/MS

Related Parts for TLV8802DGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV8802DGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV8802DGKR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV8802DGKR would you like to use for your alert(s)?
  • Please alert me when TLV8802DGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV8802DGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV8802DGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV8802DGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV8802DGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV8802DGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: