Amplifier Circuits
TLV9001UIDBVR
Texas Instruments
Description: One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SOT-23 -40 to 125

Overview of TLV9001UIDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV9001UIDBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-51825-1-ND
DigiKey IC CMOS 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2711
In Stock
  • 1 $0.3900
  • 10 $0.2600
  • 25 $0.2284
  • 100 $0.1930
  • 250 $0.1762
  • 500 $0.1660
  • 1,000 $0.1576
  • 3,000 $0.1396
  • 6,000 $0.1348
  • 9,000 $0.1324
  • 15,000 $0.1297
  • 21,000 $0.1281
  • 30,000 $0.1266
  • 75,000 $0.1233
$0.1233 / $0.3900 Buy Now
DISTI # 595-TLV9001UIDBVR
Mouser Electronics Operational Amplifiers - Op Amps One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SOT-23 -40 to 125 RoHS: Compliant 5338
  • 1 $0.4800
  • 10 $0.3470
  • 100 $0.2140
  • 1,000 $0.1790
  • 3,000 $0.1450
  • 9,000 $0.1210
  • 45,000 $0.1180
$0.1180 / $0.4800 Buy Now
DISTI # C1S746204430004
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant 12000
  • 3,000 $0.1341
  • 9,000 $0.1160
$0.1160 / $0.1341 Buy Now
DISTI # C1S746204388534
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape 90
  • 5 $0.3200
  • 50 $0.2590
$0.2590 / $0.3200 Buy Now
Win Source Electronics IC CMOS 1 CIRCUIT SOT23-5 80011
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

CAD Models for TLV9001UIDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV9001UIDBVR by Texas Instruments

TLV9001UIDBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
63 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1600 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.45 mm
Slew Rate-Nom
2 V/us
Supply Current-Max
0.077 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1000
Voltage Gain-Min
158489
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. TLV9001UIDBVR
    Texas Instruments
    One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SOT-23 -40 to 125
    VS

Alternate Parts for TLV9001UIDBVR

This table gives cross-reference parts and alternative options found for TLV9001UIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9001UIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV9001SIDBVR One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 6-SOT-23 -40 to 125 Texas Instruments TLV9001UIDBVR vs TLV9001SIDBVR
TLV9001TIDCKR One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SC70 -40 to 125 Texas Instruments TLV9001UIDBVR vs TLV9001TIDCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV9001UIDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV9001UIDBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV9001UIDBVR would you like to use for your alert(s)?
  • Please alert me when TLV9001UIDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV9001UIDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV9001UIDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV9001UIDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV9001UIDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV9001UIDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: